SICK FLEXIL Series Input/Output Module, 1 Inputs, 1 Outputs, 16.8V dc, 30 V dc
- RS庫存編號:
- 213-3776
- 製造零件編號:
- FLN-EMSS1100108
- 製造商:
- SICK
小計(1 件)*
TWD4,921.00
(不含稅)
TWD5,167.05
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD4,921.00 |
* 參考價格
- RS庫存編號:
- 213-3776
- 製造零件編號:
- FLN-EMSS1100108
- 製造商:
- SICK
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SICK | |
| Product Type | Input/Output Module | |
| Series | FLEXIL | |
| Sub Type | Flexi Loop/Node for Safety Sensor | |
| For Use With | Flexi Soft System | |
| Supply Voltage | 16.8V dc, 30V dc | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Standards/Approvals | SIL3 (IEC 61508), SILCL3 (EN 62061), Category 4 (EN ISO 13849) | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 SICK | ||
Product Type Input/Output Module | ||
Series FLEXIL | ||
Sub Type Flexi Loop/Node for Safety Sensor | ||
For Use With Flexi Soft System | ||
Supply Voltage 16.8V dc, 30V dc | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Standards/Approvals SIL3 (IEC 61508), SILCL3 (EN 62061), Category 4 (EN ISO 13849) | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- HU
Overview
At a glance
Your Benefit
Flexi Loop can connect up to 32 safety sensors in series in compliance with the highest performance level PL e. Safety switches and safety sensors with OSSD outputs can be used together, regardless of manufacturer. Detailed diagnostic information is also available for each sensor or switch. Integrated switching signals allow for the use of interlocks, switches, and lamps. All sensors are supplied with voltage directly from the Flexi Loop. Unshielded standard cables are used with M12 male connectors. Ultimately, Flexi Loop can be relied upon for maximum safety. Connecting sensors in series reduces the amount of wiring and the number of safety inputs in the control cabinet. It also provides a comprehensive diagnostic check of all doors, emergency stop pushbuttons, and sensors. In conjunction with Flexi Soft and Flexi Classic, the entire safety application is able to cost-effectively meet customer needs.
Applications
Connecting both safety switches and safety sensors with OSSD outputs in series minimizes the amount of wiring and the number of inputs at the safety controller, thus reducing costs.
Simple calculation of the performance level saves time since the Flexi Loop node monitors each sensor individually
Quick and easy configuration saves time
Ability to be used over long distances increases application flexibility
Detailed diagnostic information – who switched and why? minimizes system downtime
Seamless system integration and communication with other SICK safety controllers
Detailed status information on Flexi Loop components, diagnostic accessories, and safety controller enable quick and easy field diagnosticsSeries connection of 32 sensors with up to 100 m per segment in compliance with performance level PL e
Compatible with sensors from all manufacturers
Detailed diagnostic information
Integrated standard inputs and outputs
Voltage supply for sensors is included
相關連結
- SICK FLEXIL Series Input/Output Module 1 Outputs 30 V dc
- SICK FLEXIL Series Input/Output Module 16.8V dc, 30 V dc
- SICK FLEXIL Series Input/Output Module 5 Outputs 30 V dc
- SICK FLEXIL Series Input/Output Module 30 V dc
- SICK FLEXIL Series Input/Output Module 5 Outputs, 24V dc
- SICK FLEXIL Series Input/Output Module 2 Outputs, 24V dc
- SICK FLEXIL Series Input/Output Module 24V dc
- Wieland SP-SACR22 Series Input Module 0 Outputs 30 V dc