Siemens SINAMICS S120 Series Inverter Module, 600V
- RS庫存編號:
- 633-326
- 製造零件編號:
- 6SL3120-1TE24-5AC0
- 製造商:
- Siemens
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 633-326
- 製造零件編號:
- 6SL3120-1TE24-5AC0
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Series | SINAMICS S120 | |
| Product Type | Inverter Module | |
| Sub Type | Booksize C-TYPE | |
| For Use With | Industrial Applications | |
| Supply Voltage | 600V | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Series SINAMICS S120 | ||
Product Type Inverter Module | ||
Sub Type Booksize C-TYPE | ||
For Use With Industrial Applications | ||
Supply Voltage 600V | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SINAMICS S120 Single Motor Module features an input of DC 600V and an output of 3AC 400V, 45A. It comes in a Book size C-Type frame and utilizes internal air cooling with optimized pulse sampling.
Support of the extended Safety Integrated functions
Includes DRIVE-CLiQ cable
相關連結
- Siemens SINAMICS S120 Series Safety I/O Modules, 24V
- Siemens Signal Cable 6FX5002 Series End Cover for Use with SINAMICS S120 Motor Module
- Siemens Sinamics S120 Compact Flash Compact Flash Card
- Siemens 6SL3120 Double Motor Module
- Siemens SINAMICS S120 Compact Flash Industrial Grade Compact Flash Card
- Schneider Electric Harmony Series Safety Module 1 NO/1 NC
- Siemens SINAMICS V20 BOP Interface Module
- Siemens SINAMICS G120 Web Server Module