Phoenix Contact PSR Series Input/Output Module, 1 Inputs, 5 Outputs, 26.4V, 5 NO
- RS庫存編號:
- 535-850
- 製造零件編號:
- 1442342
- 製造商:
- Phoenix Contact
小計(1 件)*
TWD6,617.00
(不含稅)
TWD6,947.85
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD6,617.00 |
* 參考價格
- RS庫存編號:
- 535-850
- 製造零件編號:
- 1442342
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Series | PSR | |
| Product Type | Input/Output Module | |
| Sub Type | Safety Relay | |
| Mount Type | Safety Relay | |
| For Use With | Safety Relay Modules And Sensors | |
| Supply Voltage | 26.4V | |
| Normal State Configuration | 5 NO | |
| Number of Inputs | 1 | |
| Number of Outputs | 5 | |
| Power Rating | 16.6W | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cULus Listed, IEC 61508, EN ISO 13849-1, CE, EN IEC 62061 | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Series PSR | ||
Product Type Input/Output Module | ||
Sub Type Safety Relay | ||
Mount Type Safety Relay | ||
For Use With Safety Relay Modules And Sensors | ||
Supply Voltage 26.4V | ||
Normal State Configuration 5 NO | ||
Number of Inputs 1 | ||
Number of Outputs 5 | ||
Power Rating 16.6W | ||
Hazardous Area Certification No | ||
Standards/Approvals cULus Listed, IEC 61508, EN ISO 13849-1, CE, EN IEC 62061 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PSR-SPP-24DC/URM4/5X1/2X2/B is an advanced extension module designed for safety relay applications. This unit enhances control capabilities with both 1- and 2-channel functionality, ensuring compliance with stringent safety standards such as Cat. 4 PL e in accordance with EN ISO 13849. Its compact design, measuring just 22.5 mm in width, makes it suitable for a variety of installation scenarios. Featuring pluggable Push-in connection technology, it offers seamless integration into existing setups. The module ensures reliable operation with electromechanical relays that include force-guided contacts, providing exceptional safety and performance in demanding industrial environments.
Compact design facilitates space-efficient installations
Pluggable connection technology enables quick and easy wiring
Compatible with a wide range of applications thanks to versatile control options
Force-guided contacts guarantee operational reliability and safety
Digital input supports a range of input voltage requirements
Advanced diagnostic functionality aids in maintenance and troubleshooting
Designed for harsh industrial environments with robust construction
Mechanical service life of up to 10 million cycles ensures longevity and durability
相關連結
- Phoenix Contact PSR Series Input/Output Module 5 Outputs 5 NO
- Phoenix Contact PSR Series Input/Output Module 5 Outputs 5 NO
- Phoenix Contact PSR Series Input/Output Module 1 Outputs, 24V
- Phoenix Contact PSR Series Input/Output Module 8 Outputs, 24V
- Phoenix Contact PSR Series Input/Output Module 12 Outputs, 24V
- Phoenix Contact PSR Series Input/Output Module 8 Outputs, 24V
- Phoenix Contact PSR Series Input/Output Module 4 Outputs, 24V
- Phoenix Contact PSR Series Input/Output Module 10 Outputs, 24V