Schneider Electric Preventa Series Modbus TCP/IP Communication Module, 24V, 1 NO/1 NC
- RS庫存編號:
- 339-784
- 製造零件編號:
- XPSMCMCO0000EMG
- 製造商:
- Schneider Electric
小計(1 件)*
TWD31,224.00
(不含稅)
TWD32,785.20
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD31,224.00 |
* 參考價格
- RS庫存編號:
- 339-784
- 製造零件編號:
- XPSMCMCO0000EMG
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Modbus TCP/IP Communication Module | |
| Series | Preventa | |
| Sub Type | Communication Module | |
| For Use With | MODICON | |
| Supply Voltage | 24V | |
| Normal State Configuration | 1 NO/1 NC | |
| Power Rating | 3W | |
| Terminal Type | Spring Clamp Terminal | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Modbus TCP/IP Communication Module | ||
Series Preventa | ||
Sub Type Communication Module | ||
For Use With MODICON | ||
Supply Voltage 24V | ||
Normal State Configuration 1 NO/1 NC | ||
Power Rating 3W | ||
Terminal Type Spring Clamp Terminal | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Schneider Electric Modbus TCP/IP Diagnostic Expansion Module is a reliable non-safe communication module for efficient industrial diagnostic applications. With robust Modbus TCP/IP support and versatile features, it integrates seamlessly with Preventa XPSMCM systems.
Omega 35mm DIN rail mounting support
IP20 Protection
REACH and RoHS compliant
相關連結
- Schneider Electric ZBRCETH Modbus TCP/IP Communication Module
- ABB FRSA Series Modbus TCP/IP Communication Module for Use with Drives
- Schneider Electric Preventa Series Profibus Communication Module 1 NO/1 NC
- JM CONCEPT LINE Series Modbus TCP/IP Communication Module 0 Outputs 90 V ac 240 V dc
- Schneider Electric Networking Module for use with Ethernet IP/Modbus TCP
- Siemens Communication Module 3RW5 Series Communication Module for Use with Modbus TCP
- Schneider Electric Preventa Series Safety Module 1 NO/1 NC
- Schneider Electric Preventa Series Safety Module 8 Outputs 1 NO/1 NC