Schneider Electric Preventa Series Safety Module, 2 Inputs, 2 Outputs, 24V dc

小計(1 件)*

TWD23,854.00

(不含稅)

TWD25,046.70

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD23,854.00

* 參考價格

RS庫存編號:
335-007
製造零件編號:
XPSMCMDO0002G
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Series

Preventa

Product Type

Safety Module

Sub Type

Input/Output Module

Mount Type

DIN Rail

For Use With

Modules

Supply Voltage

24V dc

Number of Inputs

2

Number of Outputs

2

Power Rating

3W

Terminal Type

Spring Terminal

Standards/Approvals

IEC 62061, cULus, IEC 61508, IEC 61800-5-1, ISO 13849-1, RCM, TÜV

Hazardous Area Certification

No

COO (Country of Origin):
IT
The Schneider Electric Two digital output pairs expansion modules featuring each spring terminals for easy connections. It operates with a power consumption and dissipation of 3W each, and integrates with the backplane expansion bus for connectivity. The modules offer a total of four terminal blocks, each with removable spring clamp terminals, providing flexibility for connections. The system is designed to handle a resistive load, with two dual channel outputs capable of handling 400mA per channel.

IP20 protection

RoHS compliant

Packaging without single use plastic

PVC and mercury free

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。