Schneider Electric XPSMCMEN Series Input/Output Module, 24V

小計(1 件)*

TWD34,605.00

(不含稅)

TWD36,335.25

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD34,605.00

* 參考價格

RS庫存編號:
244-953
製造零件編號:
XPSMCMEN0200TT
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Input/Output Module

Series

XPSMCMEN

Sub Type

Speed Monitoring

Supply Voltage

24V

Power Rating

3W

Terminal Type

Screw

Hazardous Area Certification

No

Standards/Approvals

EU RoHS, IEC 61800-5-1, RoHS, REACH, IEC 61508, WEEE, REACH free of SVHC, ISO 13849-1, IEC 62061, IEC 61496-1, CHINA RoHS

COO (Country of Origin):
IT
The Schneider Electric Safe speed monitoring module has 2 TTL encoder inputs with RJ45 connectors and 2 proximity sensor inputs and is fitted with captive screw clamp terminals. It is designed to monitor zero speed control, max speed range and direction. It has a rated supply voltage of 24V DC. It offers up to four logically selectable limited speed thresholds for each logical input and a maximum input frequency of 500kHz and 5kHz for proximity sensors.

RoHS compliant

Mercury free

Reach free of SVHC

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。