Eaton EU6E Series Input/Output Module, 8 Outputs, 24V dc
- RS庫存編號:
- 127-570
- 製造零件編號:
- 183270 EU6E-SWD-8XD-1
- 製造商:
- Eaton
小計(1 件)*
TWD26,612.00
(不含稅)
TWD27,942.60
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年2月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD26,612.00 |
* 參考價格
- RS庫存編號:
- 127-570
- 製造零件編號:
- 183270 EU6E-SWD-8XD-1
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Input/Output Module | |
| Series | EU6E | |
| Sub Type | Digital Module | |
| Supply Voltage | 24V dc | |
| Number of Outputs | 8 | |
| Terminal Type | Screw | |
| Power Rating | 1.7W | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL CSA, IEC/EN 61131-2 | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Input/Output Module | ||
Series EU6E | ||
Sub Type Digital Module | ||
Supply Voltage 24V dc | ||
Number of Outputs 8 | ||
Terminal Type Screw | ||
Power Rating 1.7W | ||
Hazardous Area Certification No | ||
Standards/Approvals UL CSA, IEC/EN 61131-2 | ||
豁免
- COO (Country of Origin):
- MX
The Eaton SWD Block I/O module, IP69K rated and powered by 24 V DC, features 8 outputs with separate power supplies and 4 M12 I/O sockets, offering versatile connectivity and control options in industrial settings.
UL recognized
IP69K protection rated
相關連結
- Eaton EU6E Series Input/Output Module 4 Outputs, 24V dc
- Eaton EU6E Series Input/Output Module 2 Outputs, 24V dc
- Eaton EU6E Series Input/Output Module 20.4V, 28.8 V
- Eaton EU8E Series Input/Output Module 24V dc
- Eaton EU6E Series Input/Output Module 20.4V dc, 28.8 V dc
- Eaton EU6E Series Input/Output Module 8 Outputs 28.8 V dc
- Eaton EU6E Series Input/Output Module 4 Outputs 28.8 V dc
- Eaton EU6E Series Input/Output Module 2 Outputs 28.8 V dc