Eaton XNE Series Input Module, 16 Outputs, 24V dc
- RS庫存編號:
- 103-863
- 製造零件編號:
- 140039 XNE-16DO-24VDC-0.5A-P
- 製造商:
- Eaton
小計(1 件)*
TWD9,559.00
(不含稅)
TWD10,036.95
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年4月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD9,559.00 |
* 參考價格
- RS庫存編號:
- 103-863
- 製造零件編號:
- 140039 XNE-16DO-24VDC-0.5A-P
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Input Module | |
| Series | XNE | |
| Sub Type | Output Module | |
| For Use With | Control Applications in Industrial Settings | |
| Supply Voltage | 24V dc | |
| Number of Outputs | 16 | |
| Power Rating | 2.5W | |
| Standards/Approvals | UL 508, IEC/EN 6113-2, UL, NRAQ7, RoHS, CSA Class No.:2252-01, CSA-C22.2 No. 142, IEC/EN 61131-2, CE marked, UL File No.:E205091, CE, UL Category Control No.:NRAQ, IEC/EN 61000-6-2, cULus, UL Recognised, 2252-81 | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Input Module | ||
Series XNE | ||
Sub Type Output Module | ||
For Use With Control Applications in Industrial Settings | ||
Supply Voltage 24V dc | ||
Number of Outputs 16 | ||
Power Rating 2.5W | ||
Standards/Approvals UL 508, IEC/EN 6113-2, UL, NRAQ7, RoHS, CSA Class No.:2252-01, CSA-C22.2 No. 142, IEC/EN 61131-2, CE marked, UL File No.:E205091, CE, UL Category Control No.:NRAQ, IEC/EN 61000-6-2, cULus, UL Recognised, 2252-81 | ||
Hazardous Area Certification No | ||
豁免
- COO (Country of Origin):
- DE
The Eaton digital output module operates on 24 V DC, providing 16 digital outputs (16DO) with a current rating of 0.5A each, offering reliable pulse-switching for control applications in industrial settings.
UL recognized
IP20 protection rated
相關連結
- Eaton XN Series Input Module 24V dc
- Eaton Digital Output Module XNE Analogue 30V
- Eaton XI/ON Series Input Module 24V dc
- Eaton Digital I/O Module Eaton XNE Digital 30V
- Eaton XNE Series Input/Output Module 5.3 V dc
- Eaton Digital Output Module XN Analogue 30V
- IDEM SCR Series Input/Output Module 3 Outputs 3 NC
- IDEM SCR Series Input/Output Module 4 Outputs 3 NC