Pilz 570 Safety Interlock Switch, Actuator Actuator Included, Guard Lock

小計(1 件)*

TWD24,668.00

(不含稅)

TWD25,901.40

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD24,668.00

* 參考價格

RS庫存編號:
313-739
製造零件編號:
570434
製造商:
Pilz
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Pilz

Lock Style

Actuator

Lock Type

Guard Lock

Actuator Included

Yes

Series

570

豁免

COO (Country of Origin):
CH
The Pilz safety guard locking device PSENmlock is uniquely coded and includes a safety switch and actuator with guard locking and an automatic reset function. It features a 12-pin M12 male connector and a 0.23 m cable for series connection, ensuring reliable integration into safety systems. This device is designed to provide secure locking of safety guards and prevent access to hazardous areas until the lock is released, ensuring enhanced safety in industrial environments.

CE and UKCA approved
Transponder sensor principle
IP67 rating
RoHS compliant

相關連結