Miller 1014432 Safety Harness, M, S

小計(1 件)*

TWD13,622.00

(不含稅)

TWD14,303.10

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月13日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD13,622.00

* 參考價格

RS庫存編號:
142-155
製造零件編號:
1014432
製造商:
Miller
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Miller

Product Type

Safety Harness

Harness Size

M, S

Belt Included

Yes

Adjustable Straps

Back, Shoulder, Waist, Leg

Buckle Type

Auto Buckles

Harness Colour

Black

Harness Material

Polyester

Standards/Approvals

EN 361/ EN 358 / EN 813 LAW of 19 MARCH 93

豁免

COO (Country of Origin):
FR
The Honeywell Safety Harness features a black webbing with a green seam. The webbing is made of polyester. Its breaking strength is 2700 daN. The buckles is made of aluminium. The leg straps consists on 3 tool holders on each harness and also features black anodised screw gate Karabiner.

Automatic buckle

Compliant with EN 361 and EN 358

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。