小計(1 件)*
TWD13,063.00
(不含稅)
TWD13,716.15
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD13,063.00 |
* 參考價格
- RS庫存編號:
- 427-863
- 製造零件編號:
- SFEV-DR17-TZE
- 製造商:
- Securikey
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Securikey | |
| Product Type | Safe | |
| Capacity | 17L | |
| Mount Type | Wall | |
| Lock Type | Electronic | |
| Sub Type | Safe | |
| Interior Light | Yes | |
| Colour | Metallic Dark Grey | |
| Material | Solid Steel | |
| Door Thickness | 4mm | |
| Height | 200mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 510mm | |
| Depth | 380mm | |
| 選取全部 | ||
|---|---|---|
品牌 Securikey | ||
Product Type Safe | ||
Capacity 17L | ||
Mount Type Wall | ||
Lock Type Electronic | ||
Sub Type Safe | ||
Interior Light Yes | ||
Colour Metallic Dark Grey | ||
Material Solid Steel | ||
Door Thickness 4mm | ||
Height 200mm | ||
Standards/Approvals RoHS Compliant | ||
Width 510mm | ||
Depth 380mm | ||
- COO (Country of Origin):
- CH
The Securikey Euro Vault Electronic offers secure storage with an overnight cash cover of 1500 pounds and a valuables cover of 15000 pounds Built with a 2 mm solid steel electrically welded body for enhanced durability and protection The 4 mm thick door is equipped with an illuminated electronic keypad for easy and secure access Locking is controlled by a motorized lock powered by four AA batteries (included) The dual mode locking system features both fixed code and Hotel mode A management override key and master code ensure emergency access at all times A soft foam insert keeps valuables safe from damage while an automatic interior light improves visibility.
Suitable for floor and wall fixing Bolts supplied
Color Metallic Dark Grey RAL7003