小計(1 件)*
TWD2,866.00
(不含稅)
TWD3,009.30
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,866.00 |
* 參考價格
- RS庫存編號:
- 254-5751
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Length | 1.25m | |
| Unit of Measure | Metric | |
| Product Type | Straight Edge | |
| Material | Aluminium | |
| Width | 40mm | |
| Finish | Anodised Silver | |
| Flexible | No | |
| Height Safe | Yes | |
| Folding | No | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Length 1.25m | ||
Unit of Measure Metric | ||
Product Type Straight Edge | ||
Material Aluminium | ||
Width 40mm | ||
Finish Anodised Silver | ||
Flexible No | ||
Height Safe Yes | ||
Folding No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Metric Safety Straight Edge (1250mm)
A high-quality straight edge featuring an innovative profile design with a safety recess that allows the fingers to be position far away from the blade or scribe greatly reducing the risk of accidental injury.;Constructed from high grade Aluminium with a foam backing for a lightweight, no slip design with a 6mm hanging hole for easy storage and for safety when working at height.;Manufactured with precision the Aluminium straight edge is highly accurate, corrosion resistant and features a bevelled edge for a clear unobstructed view of the work piece.; An easy to use and lightweight metric straight edge perfect for both professional and DIY applications.
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
相關連結
- RS PRO 1 m Aluminium Straight Edge Metric
- RS PRO 2 m Aluminium Straight Edge Metric
- RS PRO 3 m Aluminium Straight Edge Metric
- RS PRO 1.85 m Aluminium Straight Edge Metric
- RS PRO 1.5 m Aluminium Straight Edge Metric
- RS PRO 800 mm Aluminium Straight Edge Metric
- RS PRO 500 mm Aluminium Straight Edge Metric
- RS PRO 600 mm Aluminium Straight Edge Metric