RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 1m x 15 mm, 0.45MPa, 85 °C
- RS庫存編號:
- 205-488
- 製造商:
- RS PRO
小計(1 件)*
TWD3,328.00
(不含稅)
TWD3,494.40
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 36 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,328.00 |
* 參考價格
- RS庫存編號:
- 205-488
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Ethylene Propylene Diene Monomer | |
| Colour | Black | |
| Length | 1m | |
| Density | 0.12g/cm³ | |
| Width | 1m | |
| Adhesive Backing | Yes | |
| Thickness | 15mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Elongation | 90% | |
| Flammability Rating | FMVSS 302 | |
| Tensile Strength | 0.45MPa | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Rubber Sheet | ||
Material Ethylene Propylene Diene Monomer | ||
Colour Black | ||
Length 1m | ||
Density 0.12g/cm³ | ||
Width 1m | ||
Adhesive Backing Yes | ||
Thickness 15mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Elongation 90% | ||
Flammability Rating FMVSS 302 | ||
Tensile Strength 0.45MPa | ||
- COO (Country of Origin):
- GB
RS PRO Rubber Sheet, EPDM, Black, 1m x 1000mm, Adhesive Backing
This RS PRO Rubber Sheet is crafted from high-quality EPDM material, offering excellent durability and fire retardant properties. Ideal for use in various industrial applications, it provides reliable performance in environments where resistance to moisture, chemicals, and temperature fluctuations is crucial.
Features and Benefits
Durable and fire retardant: Ensures long-lasting performance and safety in demanding environments
Meets FMVSS 302 flammability standards: Complies with essential safety regulations for flammability
Excellent compression properties: Provides effective sealing and cushioning
Water and weather resistant: Withstands moisture and some environmental factors, ensuring longevity
Acid and ozone resistant: Handles harsh chemicals and ozone exposure, enhancing durability
Temperature range: -40°C to +80°C (intermittent up to +110°C): Suitable for a wide range of temperature conditions
Applications
Automotive industry
Construction
Gasket and sealing solutions
Weatherproofing
Additional Information
Adhesive Backing: Facilitates easy installation and secure placement
Tensile Strength: 0.45 MPa
Elongation: 90%
Colour: Black
Density: 0.12 g/cm³
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相關連結
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 0.45MPa, 85 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 0.45MPa, 85 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 0.45MPa, 85 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 0.45MPa, 85 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 0.45MPa, 85 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 0.45MPa, 85 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 0.45MPa, 85 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 0.45MPa, 85 °C