RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 1m x 6 mm, 0.45MPa, 85 °C

小計(1 件)*

TWD1,140.00

(不含稅)

TWD1,197.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 55 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,140.00

* 參考價格

Sponsored
Spend and Earn Rewards with RS PRO
RS庫存編號:
205-425
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Rubber Sheet

Material

Ethylene Propylene Diene Monomer

Colour

Black

Density

0.12g/cm³

Length

1m

Adhesive Backing

No

Width

1m

Thickness

6mm

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Tensile Strength

0.45MPa

Elongation

90%

Flammability Rating

FMVSS 302

COO (Country of Origin):
GB

RS PRO Rubber Sheet, EPDM, Black, 6 mm Thickness


This RS PRO Rubber Sheet is crafted from high-quality EPDM material, offering excellent durability and resistance to environmental factors. Ideal for use in gasket and strip applications, it provides reliable performance in a variety of industrial settings. Its fire retardant properties and compliance with FMVSS 302 flammability standards ensure safety and reliability.

Features and Benefits


Durable and fire retardant: Ensures long-lasting performance and safety

Meets FMVSS 302 flammability standards: Provides assurance of fire safety compliance

Excellent compression properties: Offers reliable sealing and cushioning

Water and weather resistant: Withstands moisture and some environmental factors

Acid and ozone resistant: Handles harsh chemicals and ozone exposure

Temperature range: -40°C to +80°C (intermittent up to +110°C): Suitable for various temperature conditions

Applications


Automotive industry

Construction

Gasket manufacturing

Industrial sealing solutions

Additional Information


Material: EPDM

Colour: Black

Tensile Strength: 0.45 MPa

Elongation: 90%

Density: 0.12 g/cm³

Length: 1 m

Width: 1000 mm

Adhesive Backing: No

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。