ifm electronic PT100 RTD Sensor 6 mm Dia, 12 mm Long, ±0.15 % 150 °C max
- RS庫存編號:
- 191-237
- 製造零件編號:
- TM4101
- 製造商:
- ifm electronic
小計(1 件)*
TWD4,795.00
(不含稅)
TWD5,034.75
(含稅)
訂單超過 $1,300.00 免費送貨
有限的庫存
- 加上 42 件從 2026年9月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD4,795.00 |
* 參考價格
- RS庫存編號:
- 191-237
- 製造零件編號:
- TM4101
- 製造商:
- ifm electronic
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ifm electronic | |
| Product Type | RTD Sensor | |
| Sensor Type | PT100 | |
| Probe Length | 12mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | 150°C | |
| Probe Material | Stainless Steel | |
| Cable Entry Size | M12 | |
| Interface | M12 | |
| Hazardous Area Certification | No | |
| Accuracy | ±0.15 % | |
| Response Time | 1s | |
| 選取全部 | ||
|---|---|---|
品牌 ifm electronic | ||
Product Type RTD Sensor | ||
Sensor Type PT100 | ||
Probe Length 12mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed 150°C | ||
Probe Material Stainless Steel | ||
Cable Entry Size M12 | ||
Interface M12 | ||
Hazardous Area Certification No | ||
Accuracy ±0.15 % | ||
Response Time 1s | ||
- COO (Country of Origin):
- US
The Ifm Electronics Temperature Sensor is designed for precise temperature measurement in containers, tanks, and pipes. It features a robust stainless steel housing, high protection and pressure ratings, and a very short response time, making it ideal for processes with rapid temperature changes. It has a measuring range of -40 to 150 °C and offers variable process connection via adapters. With an M12 connector and gold-plated contacts, it ensures reliable operation and easy integration into existing systems.
Precise temperature measurement in containers
Precise temperature measurement in tanks and pipes
For the connection to an evaluation unit
Very short response time for use in processes with fast temperature fluctuations
Robust stainless steel housing with high protection rating and high pressure rating
Variable process connection using adapters
相關連結
- ifm electronic PT100 RTD Sensor 4 mm Dia ±0.15 % 90 °C max
- ifm electronic PT100 RTD Sensor 6 mm Dia ±0.15 % 90 °C max
- ifm electronic PT100 RTD Sensor 6 mm Dia 4 Wire, ±0.15 % 90 °C max
- ifm electronic PT100 Infrared Temperature Sensor 6 mm Dia ± 0.15 150 °C max
- ifm electronic PT100 Infrared Temperature Sensor 6 mm Dia ±0.15 K 150 °C max
- ifm electronic PT100 Infrared Temperature Sensor 6 mm Dia ± 0.15 150 °C max
- ifm electronic PT100 Infrared Temperature Sensor 6 mm Dia ± 0.15 150 °C max
- ifm electronic PT100 Infrared Temperature Sensor 6 mm Dia ± 0.15 150 °C max