Flex Rotary Tool 329673 Corded Wall Chaser, 7500rpm
- RS庫存編號:
- 459-848
- 製造零件編號:
- 329673
- 製造商:
- Flex
小計(1 套)*
TWD40,469.00
(不含稅)
TWD42,492.45
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
套 | 每套 |
|---|---|
| 1 + | TWD40,469.00 |
* 參考價格
- RS庫存編號:
- 459-848
- 製造零件編號:
- 329673
- 製造商:
- Flex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Flex | |
| Multitool Type | Rotary Tool | |
| Product Type | Wall Chaser | |
| Corded/Cordless | Corded | |
| Speed | 7500rpm | |
| Power Rating | 1.4kW | |
| Voltage | 230V | |
| Length | 410mm | |
| 選取全部 | ||
|---|---|---|
品牌 Flex | ||
Multitool Type Rotary Tool | ||
Product Type Wall Chaser | ||
Corded/Cordless Corded | ||
Speed 7500rpm | ||
Power Rating 1.4kW | ||
Voltage 230V | ||
Length 410mm | ||
豁免
- COO (Country of Origin):
- DE
The FLEX FEMA Wall chaser is designed for both push and pull cutting, offering enhanced versatility. It features microprocessor electronics with tachogenerator constant speed control, soft start, overload protection, and temperature monitoring for smooth, efficient performance. The patented swivel mounted motor enables easy push and pull cutting, making it more user friendly. Its optimal dust extraction system and enclosed guard ensure maximum safety during operation.
Rotating adaptor for dust extractor
Tool free cutting depth adjustment
Plunge cut stop
Chases two parallel slots up to 35 mm deep and 30 mm wide