Telemecanique Sensors XY2CH Grab Wire Switch 195 mm, Screw, 1 NO/1 NC
- RS庫存編號:
- 434-644
- 製造零件編號:
- XY2CH13150
- 製造商:
- Telemecanique Sensors
暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 434-644
- 製造零件編號:
- XY2CH13150
- 製造商:
- Telemecanique Sensors
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Telemecanique Sensors | |
| Product Type | Grab Wire Switch | |
| Mounting Orientation | Screw | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP65 | |
| Number of Cable Entries | 3 | |
| Series | XY2CH | |
| Contact AC Voltage | 240V ac | |
| Contact Current | 3A | |
| Reset Button | Yes | |
| Minimum Operating Temperature | -25°C | |
| E-Stop Button | Yes | |
| Contact DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-5-1, EN/ISO 13850, CCC, EN/IEC 60204-1, EN/IEC 60947-5-5, 2009/104/EC, UL category NISD, 2006/42/EC | |
| Width | 82mm | |
| Length | 195mm | |
| Housing Material | Stainless Steel, Zamak | |
| Hazardous Area Certification | No | |
| Mechanical Life | 800000Cycles | |
| 選取全部 | ||
|---|---|---|
品牌 Telemecanique Sensors | ||
Product Type Grab Wire Switch | ||
Mounting Orientation Screw | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP65 | ||
Number of Cable Entries 3 | ||
Series XY2CH | ||
Contact AC Voltage 240V ac | ||
Contact Current 3A | ||
Reset Button Yes | ||
Minimum Operating Temperature -25°C | ||
E-Stop Button Yes | ||
Contact DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-5-1, EN/ISO 13850, CCC, EN/IEC 60204-1, EN/IEC 60947-5-5, 2009/104/EC, UL category NISD, 2006/42/EC | ||
Width 82mm | ||
Length 195mm | ||
Housing Material Stainless Steel, Zamak | ||
Hazardous Area Certification No | ||
Mechanical Life 800000Cycles | ||
- COO (Country of Origin):
- MA
The Telemecanique Sensors Latching emergency stop rope pull switch is part of the Telemecanique rope pull switches range. It features a flush pushbutton with 1 NC + 1 NO contacts. Designed for safety applications, it ensures immediate stop in emergency situations.
IP65 conforming to IEC 60529
CE marking
相關連結
- Telemecanique Sensors XY2CH Grab Wire Switch
- Telemecanique Sensors XY2CH Rope Pull Switch 2.7 in 1 NO/1 NC
- Telemecanique Sensors XY2CE Grab Wire Switch, 1 NO/1 NC
- Telemecanique Sensors XY2CH Rope Pull Switch 68 mm 2 NC
- Telemecanique Sensors Telemecanique Emergency Stop rope pull Switches XY2C Grab Wire Switch 2 NC
- Telemecanique Sensors XY2CH Rope Pull Switch 68 mm
- Telemecanique Sensors Grab Wire Switch
- Telemecanique Sensors XY2CE Rope Pull Switch 229 mm, 1 NO/1 NC