IWIS 06B-1 Roller Chain, 5 m, ELITE, ISO 606 (DIN 8187)
- RS庫存編號:
- 295-967
- 製造零件編號:
- 81013282
- 製造商:
- IWIS
小計(1 件)*
TWD7,090.00
(不含稅)
TWD7,444.50
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 1 件從 2026年12月07日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD7,090.00 |
* 參考價格
- RS庫存編號:
- 295-967
- 製造零件編號:
- 81013282
- 製造商:
- IWIS
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | IWIS | |
| Product Type | Roller Chain | |
| Chain Type | 06B-1 | |
| Pitch | 9.5mm | |
| Material | Stainless Steel | |
| Series | ELITE | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Length | 5m | |
| Plate Height | 6.35mm | |
| Roller Diameter | 6.35mm | |
| Width Between Roller Link Plates | 13.5mm | |
| Chain Weight | 0.41kg/m | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 IWIS | ||
Product Type Roller Chain | ||
Chain Type 06B-1 | ||
Pitch 9.5mm | ||
Material Stainless Steel | ||
Series ELITE | ||
Chain Standard ISO 606 (DIN 8187) | ||
Length 5m | ||
Plate Height 6.35mm | ||
Roller Diameter 6.35mm | ||
Width Between Roller Link Plates 13.5mm | ||
Chain Weight 0.41kg/m | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- DE
The iwis antriebssystemes gmbh Roller Chain is primarily used in the food and beverage industry or in applications where regular cleaning of the chains is required. The materials used in these chains make them suitable for use in both acidic and alkaline environments. Stainless steel chains comply with ISO 606 standards and are interchangeable with standard chains. All chain components are made from 1.4301 / AISI 304 stainless steel. Additionally, all stainless steel chains are pre-stretched to 30% of their breaking load to ensure reliable performance.
Chain plates are tapered
Chains are fitted with seamless rollers
Do not lose performance as quickly as standard chains at high ambient temperatures
相關連結
- IWIS 06B-1 Roller Chain 13.5 mm ISO 606 (DIN 8187)
- IWIS 12B-2 Roller Chain ELITE, ISO 606 (DIN 8187)
- IWIS 08B-1 Roller Chain ELITE, ISO 606 (DIN 8187)
- IWIS 10B-1 Roller Chain ELITE, ISO 606 (DIN 8187)
- IWIS 16B-1 Roller Chain ELITE, ISO 606 (DIN 8187)
- IWIS 12B-1 Roller Chain ELITE, ISO 606 (DIN 8187)
- IWIS 08B-2 Roller Chain ELITE, ISO 606 (DIN 8187)
- IWIS 16B-2 Roller Chain ELITE, ISO 606 (DIN 8187)