IWIS 100-1 Roller Chain, 5 m, 41.1 mm, ECOPLUS, ISO 606 (DIN 8188)
- RS庫存編號:
- 295-913
- 製造零件編號:
- 81013222
- 製造商:
- IWIS
小計(1 件)*
TWD4,853.00
(不含稅)
TWD5,095.65
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD4,853.00 |
* 參考價格
- RS庫存編號:
- 295-913
- 製造零件編號:
- 81013222
- 製造商:
- IWIS
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | IWIS | |
| Chain Type | 100-1 | |
| Product Type | Roller Chain | |
| Pitch | 31.75mm | |
| Material | Steel Alloy | |
| Series | ECOPLUS | |
| Chain Standard | ISO 606 (DIN 8188) | |
| Length | 5m | |
| Pin Length | 41.1mm | |
| Plate Height | 19.05mm | |
| Roller Diameter | 19.05mm | |
| Width Between Roller Link Plates | 41.1mm | |
| Chain Weight | 3.91kg/m | |
| Standards/Approvals | ISO 9001 | |
| 選取全部 | ||
|---|---|---|
品牌 IWIS | ||
Chain Type 100-1 | ||
Product Type Roller Chain | ||
Pitch 31.75mm | ||
Material Steel Alloy | ||
Series ECOPLUS | ||
Chain Standard ISO 606 (DIN 8188) | ||
Length 5m | ||
Pin Length 41.1mm | ||
Plate Height 19.05mm | ||
Roller Diameter 19.05mm | ||
Width Between Roller Link Plates 41.1mm | ||
Chain Weight 3.91kg/m | ||
Standards/Approvals ISO 9001 | ||
豁免
- COO (Country of Origin):
- DE
The iwis antriebssystemes gmbh roller chain 100-1 ecoplus is the iwis economy brand for light-duty applications with low performance requirements. All ecoplus roller chains are intended for universal use and are therefore lubricated with only one light corrosion protection oil.
All ecoplus chains are pre-stretched with more than 30% breaking force following assembly
ecoplus standard chains possess especially high breaking strength due to special ecoplus pins with high core hardness
Case-hardened bushes and rollers
Link plates are heat-treated and black oxidized
The initial lubrication ECO-1 is an anti-corrosion mineral oil-based lubricant
相關連結
- IWIS 100-1 Roller Chain 41.1 mm ISO 606 (DIN 8188)
- IWIS 40-1 Roller Chain 17.8 mm ISO 606 (DIN 8188)
- IWIS 60-2 Roller Chain 49.8 mm ISO 606 (DIN 8188)
- IWIS 50-1 Roller Chain 21.8 mm ISO 606 (DIN 8188)
- IWIS 60-1 Roller Chain 26.9 mm ISO 606 (DIN 8188)
- IWIS 80-1 Roller Chain 33.5 mm ISO 606 (DIN 8188)
- IWIS 12B-2 Roller Chain ECOPLUS, ISO 606 (DIN 8187)
- IWIS 08B-2 Roller Chain ECOPLUS, ISO 606 (DIN 8187)