Renold SD 120-1 Connecting Link Carbon Steel Roller Chain Link
- RS庫存編號:
- 708-330
- 製造零件編號:
- SD12B1HS26I
- 製造商:
- Renold
小計(1 件)*
TWD470.00
(不含稅)
TWD493.50
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD470.00 |
* 參考價格
- RS庫存編號:
- 708-330
- 製造零件編號:
- SD12B1HS26I
- 製造商:
- Renold
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renold | |
| Product Type | Roller Chain Link | |
| Chain Type | 120-1 | |
| Mechanical Link Type | Connecting Link | |
| Material | Carbon Steel | |
| Series | SD | |
| Pitch | 38.1mm | |
| Pin Length | 50.45mm | |
| Width Between Roller Link Plates | 25.23mm | |
| Pin Type | Cotter | |
| Standards/Approvals | ANSI | |
| Roller Diameter | 22.23mm | |
| 選取全部 | ||
|---|---|---|
品牌 Renold | ||
Product Type Roller Chain Link | ||
Chain Type 120-1 | ||
Mechanical Link Type Connecting Link | ||
Material Carbon Steel | ||
Series SD | ||
Pitch 38.1mm | ||
Pin Length 50.45mm | ||
Width Between Roller Link Plates 25.23mm | ||
Pin Type Cotter | ||
Standards/Approvals ANSI | ||
Roller Diameter 22.23mm | ||
- COO (Country of Origin):
- CN
The Renold Roller chain connecting link is designed to securely join chain ends in assemblies. It provides reliable performance for general chain applications while allowing easy installation. its precision engineering ensures compatibility with BS standards, making it a trusted choice for industrial power transmission needs.
Ensures imperial measurement standard
Ensures easy installation and removal for maintenance
Provides reliable performance across varied industrial applications
相關連結
- Renold SD 120-1 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 120-2 Connecting Link Carbon Steel Roller Chain Link
- Renold SD Connecting Link Carbon Steel Roller Chain Link
- Renold SD 20B Connecting Link Carbon Steel Roller Chain Link
- Renold SD 16B Connecting Link Carbon Steel Roller Chain Link
- Renold SD 24B-1 Simplex Chain Connecting Link Carbon Steel Roller Chain Link
- Renold SD 32B-1 Simplex Chain Connecting Link Carbon Steel Roller Chain Link
- Renold SD 28B-1 Simplex Chain Connecting Link Carbon Steel Roller Chain Link