Renold SD 10B-1 Connecting Link Stainless Steel Roller Chain Link
- RS庫存編號:
- 643-632
- 製造零件編號:
- SD10B1SSS26I
- 製造商:
- Renold
小計(1 袋,共 5 件)*
TWD636.00
(不含稅)
TWD667.80
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月14日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | TWD636.00 | TWD127.20 |
* 參考價格
- RS庫存編號:
- 643-632
- 製造零件編號:
- SD10B1SSS26I
- 製造商:
- Renold
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renold | |
| Product Type | Roller Chain Link | |
| Chain Type | 10B-1 | |
| Mechanical Link Type | Connecting Link | |
| Material | Stainless Steel | |
| Series | SD | |
| Standards/Approvals | ISO 606 | |
| 選取全部 | ||
|---|---|---|
品牌 Renold | ||
Product Type Roller Chain Link | ||
Chain Type 10B-1 | ||
Mechanical Link Type Connecting Link | ||
Material Stainless Steel | ||
Series SD | ||
Standards/Approvals ISO 606 | ||
- COO (Country of Origin):
- CN
The Renold Stainless Steel chain is made from high grade materials. These perform extremely well in environments that are acidic, alkaline, where direct contact with food is a consideration, where the chain will be exposed to water, and for very high or very low temperature locations from -40° to +400°C, where resistance to corrosion is a requirement. Renold Stainless Steel chain should be selected when resistance to chemical action is critical. It is manufactured using FDA approved material and is prelubricated with USDA H1 approved lubricant.
Standard duty chain
All components made from austenitic rust proof steel
All components receive surface finishing to remove stress raisers
Lubrication that improves wear performance
Tensile strength is approximately 65% that of standard carbon steel chain
相關連結
- Renold Renold SD 10B-1 Simplex Chain Connecting Link Steel Roller Chain Link
- Renold SD 10B-2 Connecting Link Stainless Steel Roller Chain Link
- Renold Renold SD (Red Box) 10B-1 Connecting Link Steel Roller Chain Link
- Renold Renold SD (Red Box) 10B-2 Connecting Link Steel Roller Chain Link
- Renold SD 10B-1 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 10B-2 Connecting Link Carbon Steel Roller Chain Link
- Renold Renold SD Connecting Link Steel Roller Chain Link
- Renold Renold 10B-1 Simplex Chain Connecting Link Steel Roller Chain Link