SKF JLM 104948 AA/910 AA Taper 50 mm ID Imperial Roller Bearing, 82 mm OD
- RS庫存編號:
- 850-7619
- 製造零件編號:
- JLM 104948 AA/910 AA
- 製造商:
- SKF
可享批量折扣
查看批量定價選項小計(1 件)*
TWD3,227.00
(不含稅)
TWD3,388.35
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年1月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 24 | TWD3,227.00 |
| 25 - 49 | TWD3,096.00 |
| 50 + | TWD2,970.00 |
* 參考價格
- RS庫存編號:
- 850-7619
- 製造零件編號:
- JLM 104948 AA/910 AA
- 製造商:
- SKF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SKF | |
| Product Type | Imperial Roller Bearing | |
| Inside Diameter | 50mm | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 72.1kN | |
| End Type | Open | |
| Outside Diameter | 82mm | |
| Static Load Rating | 100kN | |
| Cone Width | 21.5mm | |
| Number of Rows | 1 | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Taper | |
| 選取全部 | ||
|---|---|---|
品牌 SKF | ||
Product Type Imperial Roller Bearing | ||
Inside Diameter 50mm | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 72.1kN | ||
End Type Open | ||
Outside Diameter 82mm | ||
Static Load Rating 100kN | ||
Cone Width 21.5mm | ||
Number of Rows 1 | ||
Limiting Speed 8500rpm | ||
Bearing Type Taper | ||
豁免
- COO (Country of Origin):
- DE
Imperial
Single row, roller taper bearings suitable for heavy radial loads and axial loads in a single direction. Usually mounted in pairs they are used in a variety of applications including, gearboxes, shafts and motors.
SKFs imperial tapered roller bearings offer engineers many advantages over more conventional roller bearings.
Maintaining a lubricant film between bearing flange and roller reduces friction, heat and wear extending working life and reducing noise.
Running in periods are reduced due to a design that significantly reduces friction and wear.
Rollers and raceways are engineered using very precise tolerances ensuring optimal load distribution and minimal noise and vibration.
Crowned raceways help reduce stress at the roller ends extending the bearing lifespan under heavy loads or misalignment.
相關連結
- SKF LM 102949/910/Q Taper 45.24 mm ID Imperial Roller Bearing, 73.43 mm OD
- SKF LM 11949/910/Q Taper 19.05 mm ID Imperial Roller Bearing, 45.24 mm OD
- SKF 67391/67322 Taper 133.35 mm ID Imperial Roller Bearing, 196.85 mm OD
- SKF 18790/18720 Taper 50.8 mm ID Imperial Roller Bearing, 85 mm OD
- SKF 1988/1922/Q Taper 28.58 mm ID Imperial Roller Bearing, 57.15 mm OD
- SKF 3780/3720/Q Taper 50.8 mm ID Imperial Roller Bearing, 93.26 mm OD
- SKF JL 69349/310 Taper 38 mm ID Imperial Roller Bearing, 63 mm OD
- RS PRO LM11949/910 Taper 19 mm ID Roller Bearing, 45.24 mm OD