RS PRO NU203-E-TVP3-C3 17 mm ID Roller Bearing, 40 mm OD
- RS庫存編號:
- 248-2938
- 製造零件編號:
- NU203-E-TVP3-C3
- 製造商:
- RS PRO
享受批量購買折扣
額外添加5件可節省TWD985.00
查看批量定價選項小計(1 件)*
TWD1,114.00
(不含稅)
TWD1,169.70
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | TWD1,114.00 | - |
| 5 + | TWD917.00 | TWD985.00 |
* 參考價格
- RS庫存編號:
- 248-2938
- 製造零件編號:
- NU203-E-TVP3-C3
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 17mm | |
| Race Width | 12mm | |
| Bore Type | Parallel | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| Roller Material | Steel | |
| Limiting Speed | 22000rpm | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 17.7kN | |
| End Type | Open | |
| Outside Diameter | 40mm | |
| Static Load Rating | 14.7kN | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Race Type | Cylindrical | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 17mm | ||
Race Width 12mm | ||
Bore Type Parallel | ||
Cage Material Fibreglass Reinforced Polyamide | ||
Roller Material Steel | ||
Limiting Speed 22000rpm | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 17.7kN | ||
End Type Open | ||
Outside Diameter 40mm | ||
Static Load Rating 14.7kN | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- AT
RS PRO Cylindrical Roller Baring
Introducing this range of RS Pro single row Cylindrical Roller Bearings, offering versatility and overall high performance. These RS PRO Cylindrical Roller bearings have been designed with the highest quality and versatility in mind and thus utilise either a Polyamide or Brass cage and optimised internal geometry to ensure adequate operation
Features and Benefits
Single row cylindrical roller bearing
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相關連結
- RS PRO NU203-E-TVP3 17 mm ID Roller Bearing, 40 mm OD
- RS PRO NJ203-E-TVP3-C3 17 mm ID Roller Bearing, 40 mm OD
- FAG NU203-E-XL-TVP2 17 mm ID Roller Bearing, 40 mm OD
- RS PRO NU2208-E-TVP3-C3 40 mm ID Roller Bearing, 80 mm OD
- RS PRO NU308-E-TVP3-C3 40 mm ID Roller Bearing, 90 mm OD
- RS PRO NU2308-E-TVP3-C3 40 mm ID Roller Bearing, 90 mm OD
- RS PRO NU208-E-TVP3-C3 40 mm ID Roller Bearing, 80 mm OD
- RS PRO NJ208-E-TVP3-C3 40 mm ID Roller Bearing, 80 mm OD