RS PRO NJ214-E-M6-C3 70 mm ID Roller Bearing, 125 mm OD

小計(1 件)*

TWD8,420.00

(不含稅)

TWD8,841.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD8,420.00

* 參考價格

RS庫存編號:
248-2910
製造零件編號:
NJ214-E-M6-C3
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Roller Bearing

Inside Diameter

70mm

Race Width

24mm

Bore Type

Parallel

Cage Material

Machined Brass

Roller Material

Steel

Number of Rows

1

Outside Diameter

125mm

Static Load Rating

140kN

Bearing Material

Steel

Limiting Speed

6300rpm

Dynamic Load Rating

134kN

End Type

Open

Standards/Approvals

RoHS

Race Type

Cylindrical

COO (Country of Origin):
AT

RS PRO Cylindrical Roller Baring


Introducing this range of RS Pro single row Cylindrical Roller Bearings, offering versatility and overall high performance. These RS PRO Cylindrical Roller bearings have been designed with the highest quality and versatility in mind and thus utilise either a Polyamide or Brass cage and optimised internal geometry to ensure adequate operation

Features and Benefits


  • Optimized NKE design

  • 0 Ribs on outer ring and 2 on inner ring

  • Glass fibre reinforced polyamide cage

  • Single row cylindrical roller bearing

    Applications


    RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    相關連結

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。