享受批量購買折扣
額外添加5件可節省17%
查看批量定價選項小計(1 件)*
TWD8,588.00
(不含稅)
TWD9,017.40
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | TWD8,588.00 | - |
| 5 + | TWD7,069.00 | 17% |
* 參考價格
- RS庫存編號:
- 248-2890
- 製造零件編號:
- N312-E-TVP
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 31mm | |
| Bore Type | Parallel | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Outside Diameter | 130mm | |
| Static Load Rating | 160kN | |
| Dynamic Load Rating | 169kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 6700rpm | |
| Race Type | Cylindrical | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 31mm | ||
Bore Type Parallel | ||
Cage Material Fibreglass Reinforced Polyamide | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Outside Diameter 130mm | ||
Static Load Rating 160kN | ||
Dynamic Load Rating 169kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Limiting Speed 6700rpm | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- AT
RS PRO Cylindrical Roller Baring
Introducing this range of RS Pro single row Cylindrical Roller Bearings, offering versatility and overall high performance. These RS PRO Cylindrical Roller bearings have been designed with the highest quality and versatility in mind and thus utilise either a Polyamide or Brass cage and optimised internal geometry to ensure adequate operation
Features and Benefits
Single row cylindrical roller bearing
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相關連結
- RS PRO N212-E-TVP 60 mm ID Roller Bearing, 110 mm OD
- SKF 22312 E Cylindrical 60 mm ID Roller Bearing, 130 mm OD
- SKF 29412 E Tapered 60 mm ID Roller Bearing, 130 mm OD
- SKF 21312 E Parallel 60 mm ID Roller Bearing, 130 mm OD
- SKF 22312 E/C3 Cylindrical 60 mm ID Roller Bearing, 130 mm OD
- SKF 21312 E/C3 Tappered 60 mm ID Roller Bearing, 130 mm OD
- SKF 22312 E/VA405 Cylindrical 60 mm ID Roller Bearing, 130 mm OD
- RS PRO NU312-E-TVP3 60 mm ID Roller Bearing, 130 mm OD