可享批量折扣
查看批量定價選項小計(1 件)*
TWD12,533.00
(不含稅)
TWD13,159.65
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | TWD12,533.00 |
| 5 + | TWD12,157.00 |
* 參考價格
- RS庫存編號:
- 248-2832
- 製造零件編號:
- 32032-X
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 160mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Cup Width | 38mm | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 444kN | |
| End Type | Open | |
| Outside Diameter | 240mm | |
| Static Load Rating | 767kN | |
| Bearing Material | Steel | |
| Cone Width | 51mm | |
| Limiting Speed | 2400rpm | |
| Standards/Approvals | RoHS | |
| Bearing Type | Taper | |
| Race Type | Tapered | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 160mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Cup Width 38mm | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 444kN | ||
End Type Open | ||
Outside Diameter 240mm | ||
Static Load Rating 767kN | ||
Bearing Material Steel | ||
Cone Width 51mm | ||
Limiting Speed 2400rpm | ||
Standards/Approvals RoHS | ||
Bearing Type Taper | ||
Race Type Tapered | ||
- COO (Country of Origin):
- AT
RS PRO Tapered Roller Baring
Introducing this range of RS Pro single row Tapered Roller Bearings, offering versatility and overall high performance. These RS PRO Tapered Roller bearings have been designed with the highest quality and versatility in mind and thus utilise a high strength steel cage and optimised internal geometry to ensure adequate operation.
Features and Benefits
Pressed steel cage
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相關連結
- SKF 32032 X Taper 160 mm ID Roller Bearing, 240 mm OD
- SKF 32032 X/DF Taper Roller 160 mm ID Tapered Roller Bearing, 240 mm OD
- SKF T4EE 160/VB406 Taper Roller 160 mm ID Roller Bearing, 245 mm OD
- SKF T4DB 160 Taper 160 mm ID Roller Bearing, 220 mm OD
- NTN 32322U Taper Roller 110 mm ID Roller Bearing, 240 mm OD
- NTN 30315DU Taper Roller 75 mm ID Roller Bearing, 160 mm OD
- NTN 33021U Taper Roller 105 mm ID Roller Bearing, 160 mm OD
- NTN 30218U Taper Roller 90 mm ID Roller Bearing, 160 mm OD