可享批量折扣
查看批量定價選項小計(1 件)*
TWD5,734.00
(不含稅)
TWD6,020.70
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | TWD5,734.00 |
| 5 + | TWD4,719.00 |
* 參考價格
- RS庫存編號:
- 248-2780
- 製造零件編號:
- 30220
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Bore Type | Tapered | |
| Cage Material | Stainless Steel | |
| Roller Material | Steel | |
| Outside Diameter | 180mm | |
| Static Load Rating | 360kN | |
| Cone Width | 37mm | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| End Type | Open | |
| Cup Width | 29mm | |
| Limiting Speed | 3600rpm | |
| Bearing Dynamic Load Rating | 277kN | |
| Standards/Approvals | RoHS | |
| Bearing Type | Taper | |
| Race Type | Cylindrical | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Bore Type Tapered | ||
Cage Material Stainless Steel | ||
Roller Material Steel | ||
Outside Diameter 180mm | ||
Static Load Rating 360kN | ||
Cone Width 37mm | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
End Type Open | ||
Cup Width 29mm | ||
Limiting Speed 3600rpm | ||
Bearing Dynamic Load Rating 277kN | ||
Standards/Approvals RoHS | ||
Bearing Type Taper | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- AT
RS PRO Tapered Roller Baring
Introducing this range of RS Pro single row Tapered Roller Bearings, offering versatility and overall high performance. These RS PRO Tapered Roller bearings have been designed with the highest quality and versatility in mind and thus utilise a high strength steel cage and optimised internal geometry to ensure adequate operation.
Features and Benefits
Pressed steel cage
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相關連結
- SKF 30220 Taper 100 mm ID Roller Bearing, 180 mm OD
- FAG 30220-A Taper Roller 100 mm ID Roller Bearing, 180 mm OD
- NTN 30220U Taper Roller 100 mm ID Roller Bearing, 180 mm OD
- FAG 33220 Taper Roller 100 mm ID Roller Bearing, 180 mm OD
- NTN 33220U Taper Roller 100 mm ID Roller Bearing, 180 mm OD
- SKF 32220 Taper 100 mm ID Roller Bearing, 180 mm OD
- NTN 23220EAKW33C3 Taper 100 mm ID Spherical Roller Bearing, 180 mm OD
- SKF C 2220 K/C3 Taper 100 mm ID Roller Bearing, 180 mm OD