SKF NNF 5018 ADA-2LSV Cylindrical 90 mm ID Roller Bearing, 140 mm OD
- RS庫存編號:
- 233-7221
- 製造零件編號:
- NNF 5018 ADA-2LSV
- 製造商:
- SKF
小計(1 件)*
TWD22,664.00
(不含稅)
TWD23,797.20
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD22,664.00 |
* 參考價格
- RS庫存編號:
- 233-7221
- 製造零件編號:
- NNF 5018 ADA-2LSV
- 製造商:
- SKF
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 67mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Dynamic Load Rating | 319kN | |
| Standards/Approvals | No | |
| Series | NNF | |
| Limiting Speed | 900rpm | |
| Bearing Material | Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 550kN | |
| Internal Clearance | CN | |
| Outside Diameter | 140mm | |
| Race Type | Snap Ring with Groove | |
| 選取全部 | ||
|---|---|---|
品牌 SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 67mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Dynamic Load Rating 319kN | ||
Standards/Approvals No | ||
Series NNF | ||
Limiting Speed 900rpm | ||
Bearing Material Steel | ||
Number of Rows 2 | ||
Static Load Rating 550kN | ||
Internal Clearance CN | ||
Outside Diameter 140mm | ||
Race Type Snap Ring with Groove | ||
- COO (Country of Origin):
- DE
The SKF Roller Bearings comes with Metric type measurement system and 0° nominal contact angle. This roller bearing comes with 35mm bore diameter, 62mm outside diameter and 20mm width.
Cylindrical bore type
Bearing steel bearing material
相關連結
- SKF NNF 5016 ADA-2LSV Cylindrical 80 mm ID Cylindrical Roller Bearing, 125 mm OD
- SKF NNF 5017 ADA-2LSV 85 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NNF 5026 ADA-2LSV 130 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NNF 5020 ADA-2LSV Cylindrical 100 mm ID Roller Bearing, 150 mm OD
- SKF NNF 5022 ADA-2LSV Cylindrical 110 mm ID Roller Bearing, 170 mm OD
- SKF NNF 5024 ADA-2LSV Cylindrical 120 mm ID Roller Bearing, 180 mm OD
- SKF NNF 5011 ADB-2LSV 55 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NNF 5007 ADB-2LSV 35 mm ID Cylindrical Roller Bearing, 62 mm OD