SKF 23218 CC/W33 Tapered 90 mm ID Roller Bearing, 160 mm OD
- RS庫存編號:
- 209-4086
- 製造零件編號:
- 23218 CC/W33
- 製造商:
- SKF
小計(1 件)*
TWD19,673.00
(不含稅)
TWD20,656.65
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD19,673.00 |
* 參考價格
- RS庫存編號:
- 209-4086
- 製造零件編號:
- 23218 CC/W33
- 製造商:
- SKF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 52.4mm | |
| Bore Type | Tapered | |
| Limiting Speed | 2800rpm | |
| Number of Rows | 2 | |
| Static Load Rating | 900kN | |
| Outside Diameter | 160mm | |
| Dynamic Load Rating | 659kN | |
| End Type | Closed | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 52.4mm | ||
Bore Type Tapered | ||
Limiting Speed 2800rpm | ||
Number of Rows 2 | ||
Static Load Rating 900kN | ||
Outside Diameter 160mm | ||
Dynamic Load Rating 659kN | ||
End Type Closed | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The SKF Spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis . The centre point of the sphere in the outer ring raceway is at the bearing axis. Dealing with very heavy radial and axial loads in applications prone to misalignment or shaft deflections can be a real challenge. Meet the challenge with SKF spherical roller bearings. Their high load carrying capacity and ability to accommodate misalignment helps you obtain low maintenance costs and long bearing service life.
Accommodate misalignment
High load carrying capacity
Long service life
Low friction
Robust
相關連結
- SKF 23218 CCK/W33 Tapered 90 mm ID Roller Bearing, 160 mm OD
- SKF 23218 CC/C3W33 Tapered 90 mm ID Roller Bearing, 160 mm OD
- SKF 23218 CCK/C3W33 Tapered 90 mm ID Roller Bearing, 160 mm OD
- SKF 24126 CC/W33 Tapered 130 mm ID Roller Bearing, 210 mm OD
- SKF 23948 CC/W33 Tapered 240 mm ID Roller Bearing, 320 mm OD
- SKF 23220 CC/W33 Tapered 100 mm ID Roller Bearing, 180 mm OD
- SKF 24026 CC/W33 Tapered 130 mm ID Roller Bearing, 200 mm OD
- SKF 24128 CC/W33 Tapered 140 mm ID Roller Bearing, 225 mm OD