小計(1 件)*
TWD489.00
(不含稅)
TWD513.45
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD489.00 |
* 參考價格
- RS庫存編號:
- 209-2212
- 製造零件編號:
- HK 4016
- 製造商:
- SKF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 16mm | |
| Bore Type | Roller | |
| Number of Rows | 1 | |
| Outside Diameter | 47mm | |
| Static Load Rating | 39kN | |
| Limiting Speed | 7000rpm | |
| Dynamic Load Rating | 19kN | |
| Standards/Approvals | No | |
| Bearing Type | Needle | |
| 選取全部 | ||
|---|---|---|
品牌 SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 16mm | ||
Bore Type Roller | ||
Number of Rows 1 | ||
Outside Diameter 47mm | ||
Static Load Rating 39kN | ||
Limiting Speed 7000rpm | ||
Dynamic Load Rating 19kN | ||
Standards/Approvals No | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- DE
SKF Roller Bearing, Needle, 40mm ID, 47mm OD - HK 4016
Reduce friction in your rotational shafts with this needle roller bearing from SKF. It's made from sturdy steel, which is resistant to impact and corrosion, making it suitable for use in harsh and humid environments. The unit's compact inside diameter of 40mm and outside diameter of 47mm mean it's ideal for applications where space is restricted. The 16mm race is precision-engineered, so this bearing generates minimal friction and runs quietly. A fatigue load limit of 4.55kN means it can withstand a high level of stress without suffering damage or impacting the performance of your machine.
• Low weight of 39g makes it easy to handle during installation and places minimal strain on equipment
• Limiting speed of 7,000rpm for use in high-speed applications
Applications
• Gearboxes
• Automotive industry
• Hydraulic pumps
How do I maintain this needle roller bearing?
Gently clean this needle roller bearing with a cloth and lubricate it at regular intervals. Carefully check the bearing and mounting shafts for wear or cracks, replacing them when necessary. Avoid exposing the raceways to dust or moisture to prevent premature bearing failure.
相關連結
- SKF HK 4020 40 mm ID Needle Roller Bearing Needle, 47 mm OD
- SKF HK 4020.2RS 40 mm ID Needle Roller Bearing, 47 mm OD
- SKF HK 4012 40 mm ID Roller Bearing Needle, 47 mm OD
- SKF HK 4018 RS 40 mm ID Roller Bearing Needle, 47 mm OD
- SKF HK 2520.2RS 25 mm ID Needle Roller Bearing Needle, 32 mm OD
- SKF HK 1416.2RS 14 mm ID Needle Roller Bearing Needle, 20 mm OD
- SKF HK 1312 13 mm ID Needle Roller Bearing Needle, 19 mm OD
- SKF HK 5020 50 mm ID Needle Roller Bearing Needle, 58 mm OD