SKF NU 2216 ECML/P63 80 mm ID Roller Bearing, 140 mm OD
- RS庫存編號:
- 209-2048
- 製造零件編號:
- NU 2216 ECML/P63
- 製造商:
- SKF
小計(1 件)*
TWD26,801.00
(不含稅)
TWD28,141.05
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD26,801.00 |
* 參考價格
- RS庫存編號:
- 209-2048
- 製造零件編號:
- NU 2216 ECML/P63
- 製造商:
- SKF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 33mm | |
| Bore Type | Cylindrical | |
| Outside Diameter | 140mm | |
| Dynamic Load Rating | 212kN | |
| End Type | Shielded | |
| Limiting Speed | 8500rpm | |
| Series | NU 2216 ECML SKF Explorer | |
| Static Load Rating | 245kN | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 33mm | ||
Bore Type Cylindrical | ||
Outside Diameter 140mm | ||
Dynamic Load Rating 212kN | ||
End Type Shielded | ||
Limiting Speed 8500rpm | ||
Series NU 2216 ECML SKF Explorer | ||
Static Load Rating 245kN | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 80 mm ID and 140 mm OD.
Bearing is of bearing steel
Cylindrical bore type
相關連結
- SKF NU 2216 ECP 80 mm ID Roller Bearing, 140 mm OD
- SKF NU 2216 ECP/C3 80 mm ID Roller Bearing, 140 mm OD
- SKF NU 2216 ECJ/C3 80 mm ID Roller Bearing, 140 mm OD
- SKF NU 2216 ECJ 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NU 213 ECML/P63 65 mm ID Roller Bearing, 120 mm OD
- SKF NU 2313 ECML 65 mm ID Roller Bearing, 140 mm OD
- SKF NU 2328 ECML 140 mm ID Roller Bearing, 300 mm OD
- SKF NU 228 ECML 140 mm ID Roller Bearing, 250 mm OD