SKF NU 207 ECP/C3 35 mm ID Roller Bearing, 72 mm OD
- RS庫存編號:
- 209-1968
- 製造零件編號:
- NU 207 ECP/C3
- 製造商:
- SKF
小計(1 件)*
TWD2,444.00
(不含稅)
TWD2,566.20
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,444.00 |
* 參考價格
- RS庫存編號:
- 209-1968
- 製造零件編號:
- NU 207 ECP/C3
- 製造商:
- SKF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 17mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Standards/Approvals | No | |
| End Type | Shielded | |
| Dynamic Load Rating | 56kN | |
| Number of Rows | 1 | |
| Outside Diameter | 72mm | |
| Static Load Rating | 48kN | |
| Limiting Speed | 12000rpm | |
| Series | NU 207 ECP | |
| 選取全部 | ||
|---|---|---|
品牌 SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 17mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Standards/Approvals No | ||
End Type Shielded | ||
Dynamic Load Rating 56kN | ||
Number of Rows 1 | ||
Outside Diameter 72mm | ||
Static Load Rating 48kN | ||
Limiting Speed 12000rpm | ||
Series NU 207 ECP | ||
- COO (Country of Origin):
- DE
SKF Cylindrical Roller Bearing, 35mm Inside Diameter, 72mm Outside Diameter - NU 207 ECP/C3
This cylindrical roller bearing is designed for high-speed applications in the mechanical and electrical industries. It ensures superior performance and reliability under varying loads. With an inside diameter of 35mm and an outside diameter of 72mm, it features a single-row design ideal for critical bearing applications.
Features & Benefits
• Capable of handling dynamic loads up to 56kN for robust performance
• Reference speed reached at 11,000 r/min maximises operational efficiency
• High limiting speed of 12,000 r/min enhances suitability for high-speed bearings
• Offers 1.1mm minimum edge radii for optimal installation versatility
• Exceptional static load rating of 48kN ensures durability
Applications
• Used with electric motors in automation processes
• Suitable for gearboxes in mechanical
• Effective in various electronic devices requiring precision movement
• Utilised in equipment where high-speed operation is essential
What is the importance of the static load rating for operational efficiency?
The static load rating indicates the maximum load the bearing can sustain without permanent deformation, ensuring reliability and longevity in applications where heavy loads are frequent.
How does the design of the non-metallic cage affect performance?
The non-metallic cage minimises weight while reducing friction, which contributes to enhanced speed and better overall efficiency in heavy-duty applications.
What maintenance practices ensure optimal performance of this component?
Routine inspections and the application of appropriate lubrication minimise wear and extend operational life, ensuring consistent performance throughout its life cycle.
How can I determine compatibility with my machinery?
Check the bearing dimensions and load ratings against your machinery specifications to ensure proper fit and performance under application-specific load conditions.
What are the implications of the high limiting speed?
A higher limiting speed allows for faster rotational capabilities, making this bearing suitable for applications where performance and speed are critical, such as in high-speed motors.
相關連結
- SKF NU 207 ECP 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 207 ECJ/C3 35 mm ID Roller Bearing, 72 mm OD
- SKF NUP 207 ECP/C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 207 ECKP/C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NJ 207 ECP/C3 Cylindrical 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 207 ECJ 35 mm ID Roller Bearing, 72 mm OD
- SKF NUP 207 ECP 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NJ 207 ECP 35 mm ID Cylindrical Roller Bearing, 72 mm OD