SKF 32214 J2/Q Taper 70 mm ID Roller Bearing, 125 mm OD
- RS庫存編號:
- 208-0046
- 製造零件編號:
- 32214 J2/Q
- 製造商:
- SKF
小計(1 件)*
TWD3,010.00
(不含稅)
TWD3,160.50
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 1 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,010.00 |
* 參考價格
- RS庫存編號:
- 208-0046
- 製造零件編號:
- 32214 J2/Q
- 製造商:
- SKF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Bore Type | Parallel | |
| Limiting Speed | 5300rpm | |
| Bearing Dynamic Load Rating | 195kN | |
| Standards/Approvals | No | |
| Series | 3EC | |
| End Type | Shielded | |
| Outside Diameter | 125mm | |
| Static Load Rating | 208kN | |
| Cone Width | 33.41mm | |
| Cup Width | 27mm | |
| Number of Rows | 1 | |
| Bearing Type | Taper | |
| 選取全部 | ||
|---|---|---|
品牌 SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Bore Type Parallel | ||
Limiting Speed 5300rpm | ||
Bearing Dynamic Load Rating 195kN | ||
Standards/Approvals No | ||
Series 3EC | ||
End Type Shielded | ||
Outside Diameter 125mm | ||
Static Load Rating 208kN | ||
Cone Width 33.41mm | ||
Cup Width 27mm | ||
Number of Rows 1 | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- IN
SKF Explorer Tapered Roller Bearing, 70mm Inside Diameter, 125mm Outside Diameter - 32214 J2/Q
This tapered roller bearing is designed for efficient load distribution in industrial applications. With an inside diameter of 70mm and an outside diameter of 125mm, it ensures optimal performance for various mechanical systems. The robust design accommodates substantial static and dynamic loads, making it suitable for heavy load environments.
Features & Benefits
• Designed for high load-rated applications to support heavy weights
• Single row configuration enhances reliability and durability
• Sheet metal cage material reduces weight while maintaining strength
• Cylindrical bore type ensures simplified mounting and dismounting
Applications
• Utilised in machinery requiring efficient load management
• Suitable for heavy-duty vehicles in the automotive industry
• Used in conveyor systems for material handling
• Used with industrial equipment demanding robust performance
• Implemented in electric motor for enhanced reliability
What load ratings does this bearing support?
It has a static load rating of 208kN and a dynamic load rating of 157kN, making it suitable for various demanding applications.
How does the design influence performance in heavy load scenarios?
The tapered roller design allows for effective load distribution across the contact surface, enhancing stability and reducing wear under high load conditions.
What is the significance of the cylindrical bore in this bearing?
The cylindrical bore type facilitates easier installation and removal, allowing for more straightforward maintenance in various applications.
What factors determine the operational limits of this bearing?
The reference speed of 3800 rpm and limiting speed of 5300 rpm dictate the maximum operational efficiency and thermal limits, ensuring safe performance under specified conditions.
How can I expect the bearing to perform in a varying temperature environment?
This bearing type is engineered to function effectively within its specified temperature limits, enabling adaptability across a range of industrial applications.
相關連結
- SKF 30214 J2/Q Taper 70 mm ID Tapered Roller Bearing, 125 mm OD
- FAG 32214-A Taper Roller 70 mm ID Roller Bearing, 125 mm OD
- Timken 32214 Taper 70 mm ID Metric Roller Bearing, 125 mm OD
- RS PRO 32214 Taper 70 mm ID Roller Bearing, 125 mm OD
- SKF 32007 J2/Q Taper 35 mm ID Roller Bearing, 62 mm OD
- SKF 32211 J2/Q Taper 55 mm ID Roller Bearing, 100 mm OD
- SKF 31311 J2/Q Taper 55 mm ID Roller Bearing, 120 mm OD
- SKF 32307 J2/Q Taper 35 mm ID Roller Bearing, 80 mm OD