小計(1 件)*
TWD890.00
(不含稅)
TWD934.50
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年1月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD890.00 |
* 參考價格
- RS庫存編號:
- 207-9994
- 製造零件編號:
- 30306
- 製造商:
- SKF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Bore Type | Parallel | |
| Cone Width | 20.75mm | |
| Number of Rows | 1 | |
| Cup Width | 16mm | |
| Static Load Rating | 56kN | |
| Outside Diameter | 72mm | |
| Bearing Dynamic Load Rating | 69.2kN | |
| End Type | Shielded | |
| Series | 30306 | |
| Standards/Approvals | No | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Taper | |
| 選取全部 | ||
|---|---|---|
品牌 SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Bore Type Parallel | ||
Cone Width 20.75mm | ||
Number of Rows 1 | ||
Cup Width 16mm | ||
Static Load Rating 56kN | ||
Outside Diameter 72mm | ||
Bearing Dynamic Load Rating 69.2kN | ||
End Type Shielded | ||
Series 30306 | ||
Standards/Approvals No | ||
Limiting Speed 10000rpm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- IN
The SKF single row tapered roller bearings are designed to accommodate combined loads, i.e. simultaneously acting radial and axial loads. The projection lines of the raceways meet at a common point on the bearing axis to provide a true rolling action and therefore low frictional moments during operation. The axial load carrying capacity of tapered roller bearings increases with increasing contact angle α. The size of the contact angle, which is usually between 10° and 30°, is related to the calculation factor e the larger the value of e, the larger the contact angle.
Low friction
Enhanced operational reliability
Rigid bearing application
A single row tapered roller bearing is typically adjusted against a second tapered roller bearing. By applying a preload, a rigid bearing application can be achieved.
Running-in period with reduced temperature peaks
Separable and interchangeable
The inner ring with roller and cage assembly (cone) can be mounted separately from the outer ring (cup). Furthermore, the separable components (fig. 6) are interchangeable. This facilitates mounting, dismounting and also maintenance inspection routines.
相關連結
- FAG 30306-DY Taper 30 mm ID Roller Bearing, 72 mm OD
- Timken 30306 Taper 30 mm ID Metric Roller Bearing, 72 mm OD
- RS PRO 30306 Taper 30 mm ID Metric Roller Bearing, 72 mm OD
- NTN 4T-30306 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 72 mm OD
- SKF 32306 Taper 30 mm ID Roller Bearing, 72 mm OD
- SKF 31306/DF Taper Roller 30 mm ID Tapered Roller Bearing, 72 mm OD
- SKF 31306 Taper 30 mm ID Tapered Roller Bearing, 72 mm OD
- SKF 33207 Taper 35 mm ID Roller Bearing, 72 mm OD