小計(1 件)*
TWD2,639.00
(不含稅)
TWD2,770.95
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,639.00 |
* 參考價格
- RS庫存編號:
- 207-9984
- 製造零件編號:
- 30215
- 製造商:
- SKF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SKF | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 75mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 5000rpm | |
| Bearing Material | Steel | |
| Cone Width | 22mm | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 171kN | |
| Cup Width | 22mm | |
| Standards/Approvals | No | |
| Static Load Rating | 176kN | |
| Outside Diameter | 130mm | |
| End Type | Shielded | |
| Bearing Type | Taper | |
| Race Type | Tapered | |
| 選取全部 | ||
|---|---|---|
品牌 SKF | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 75mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Limiting Speed 5000rpm | ||
Bearing Material Steel | ||
Cone Width 22mm | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 171kN | ||
Cup Width 22mm | ||
Standards/Approvals No | ||
Static Load Rating 176kN | ||
Outside Diameter 130mm | ||
End Type Shielded | ||
Bearing Type Taper | ||
Race Type Tapered | ||
- COO (Country of Origin):
- DE
The SKF single row tapered roller bearings are designed to accommodate combined loads, i.e. simultaneously acting radial and axial loads. The projection lines of the raceways meet at a common point on the bearing Axis to provide a true rolling action and therefore low frictional moments during operation. The axial load carrying capacity of tapered roller bearings increases with increasing contact angle α. The size of the contact angle, which is usually between 10° and 30°, is related to the calculation factor e the larger the Value of e, the larger the contact angle.
Low friction
Enhanced operational reliability
Rigid bearing application
A single row tapered roller bearing is typically adjusted against a second tapered roller bearing. By applying a preload, a rigid bearing application can be achieved.
Running-in period with reduced temperature peaks
Separable and interchangeable
The inner ring with roller and cage assembly (cone) can be mounted separately from the outer ring (cup). Furthermore, the separable components (fig. 6) are interchangeable. This facilitates mounting, dismounting and also maintenance inspection routines.
相關連結
- FAG 30215-A Taper 75 mm ID Tapered Roller Bearing, 130 mm OD
- NTN 4T-30215 Taper Roller 75 mm ID Roller Bearing, 130 mm OD
- RS PRO 30215 Taper 75 mm ID Roller Bearing, 130 mm OD
- SKF 33215 Taper Roller 75 mm ID Tapered Roller Bearing, 130 mm OD
- SKF 33017 Taper 85 mm ID Tapered Roller Bearing, 130 mm OD
- SKF 32215 Taper 75 mm ID Roller Bearing, 130 mm OD
- SKF BT1B 243150/QCL7C Taper Roller 75 mm ID Tapered Roller Bearing, 160 mm OD
- SKF LM 503349/310/QCL7C Taper Roller 46 mm ID Tapered Roller Bearing, 75 mm OD