SKF NJ 311 ECM/C3 55 mm ID Roller Bearing, 120 mm OD
- RS庫存編號:
- 207-8690
- 製造零件編號:
- NJ 311 ECM/C3
- 製造商:
- SKF
小計(1 件)*
TWD15,260.00
(不含稅)
TWD16,023.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年1月18日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD15,260.00 |
* 參考價格
- RS庫存編號:
- 207-8690
- 製造零件編號:
- NJ 311 ECM/C3
- 製造商:
- SKF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 29mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Limiting Speed | 7000rpm | |
| Series | NJ 311 ECM | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 156kN | |
| Outside Diameter | 120mm | |
| Static Load Rating | 143kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| 選取全部 | ||
|---|---|---|
品牌 SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 29mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Limiting Speed 7000rpm | ||
Series NJ 311 ECM | ||
Standards/Approvals No | ||
Dynamic Load Rating 156kN | ||
Outside Diameter 120mm | ||
Static Load Rating 143kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
- COO (Country of Origin):
- DE
The SKF Roller Bearings comes with Metric type measurement system and 0° nominal contact angle. This roller bearing comes with 65mm bore diameter, 140mm outside diameter and 48mm width.
Cylindrical bore type
Bearing steel bearing material
相關連結
- SKF NU 311 ECM/C3 55 mm ID Roller Bearing, 120 mm OD
- SKF NJ 311 ECP/C3 55 mm ID Roller Bearing, 120 mm OD
- SKF NJ 311 ECJ/C3 55 mm ID Roller Bearing, 120 mm OD
- SKF NU 311 ECM 55 mm ID Roller Bearing, 120 mm OD
- SKF N 311 ECM/P63 55 mm ID Roller Bearing, 120 mm OD
- SKF NJ 224 ECM/C3 120 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NJ 311 ECP 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NJ 311 ECJ 55 mm ID Cylindrical Roller Bearing, 120 mm OD