SKF NJ 2312 ECML/C4VQ015 60 mm ID Roller Bearing, 130 mm OD
- RS庫存編號:
- 207-8644
- 製造零件編號:
- NJ 2312 ECML/C4VQ015
- 製造商:
- SKF
小計(1 件)*
TWD27,521.00
(不含稅)
TWD28,897.05
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD27,521.00 |
* 參考價格
- RS庫存編號:
- 207-8644
- 製造零件編號:
- NJ 2312 ECML/C4VQ015
- 製造商:
- SKF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 46mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Limiting Speed | 10000rpm | |
| Series | NJ 2312 ECML | |
| Outside Diameter | 130mm | |
| Dynamic Load Rating | 260kN | |
| Standards/Approvals | No | |
| Static Load Rating | 265kN | |
| Bearing Material | Steel | |
| 選取全部 | ||
|---|---|---|
品牌 SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 46mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Limiting Speed 10000rpm | ||
Series NJ 2312 ECML | ||
Outside Diameter 130mm | ||
Dynamic Load Rating 260kN | ||
Standards/Approvals No | ||
Static Load Rating 265kN | ||
Bearing Material Steel | ||
- COO (Country of Origin):
- DE
The SKF Roller Bearings comes with Metric type measurement system and 0° nominal contact angle. This roller bearing comes with 40mm bore diameter, 90mm outside diameter and 33mm width.
Cylindrical bore type
Bearing steel bearing material
相關連結
- SKF NJ 2312 ECML/C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NJ 2317 ECML/C4VQ015 85 mm ID Roller Bearing, 180 mm OD
- SKF NJ 2312 ECP 60 mm ID Roller Bearing, 130 mm OD
- SKF NJ 2312 ECP/C4 60 mm ID Roller Bearing, 130 mm OD
- SKF NJ 2312 ECP/C3 60 mm ID Roller Bearing, 130 mm OD
- SKF NJ 2326 ECML/C3 130 mm ID Cylindrical Roller Bearing, 280 mm OD
- SKF NJ 2212 ECML/C3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 2312 ECP 60 mm ID Roller Bearing, 130 mm OD