SKF K 30X35X13 30 mm ID Roller Bearing Needle, 35 mm OD

小計(1 件)*

TWD434.00

(不含稅)

TWD455.70

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 5 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD434.00

* 參考價格

RS庫存編號:
207-8606
製造零件編號:
K 30X35X13
製造商:
SKF
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SKF

Product Type

Roller Bearing

Inside Diameter

30mm

Race Width

13mm

Bore Type

Round

Roller Material

Round

Cage Material

Steel

Series

K 30X35X13

Number of Rows

1

Standards/Approvals

No

Outside Diameter

35mm

Static Load Rating

25.5kN

Bearing Material

Steel

Dynamic Load Rating

15.1kN

Limiting Speed

15000rpm

Bearing Type

Needle

SKF K 30X35X13 Series Roller Bearing, 30mm Inside Diameter, 35mm Outside Diameter - K 30X35X13


This roller bearing provides a compact, single-row solution for radial load support in rotating assemblies. It is a needle-style roller and cage assembly intended for mechanical and automation equipment where a round bore and slim envelope are required. The component is delivered as a sheet steel-caged set of rollers suited to high-speed rotating shafts and housings.

Features & Benefits


• Dynamic capacity 15.1 kN enables sustained radial load cycling
• Static capacity 25.5 kN resists high standstill loads
• Limiting speed 15,000 r/min supports high-speed usage
• Cage MADE from sheet steel reduces centrifugal deformation

**Applications**


• Suitable for servo motor shaft support in automation
• Ideal for gearbox intermediate shafts in robotics
• Used with precision actuators in electronics assembly
• Can be used for spindle support in electrical equipment

What shaft and housing fit tolerances are relevant?


Design guidance covers shaft and housing tolerances and radial internal clearance to ensure correct preload and running behaviour for needle roller assemblies.

How does mass influence rotating assemblies?


The needle roller and cage assembly mass is 0.014kg which minimises added inertia for responsive servo and high-speed systems.

Are there tools to assist in selection and lubrication?


Selection and lubrication can be supported by specialist calculation and grease selection tools referenced for engineering use, including bearing selection and speed calculators.

What limits should designers observe for thermal and speed performance?


A reference speed of 13,000 r/min and a limiting speed of 15,000 r/min provide practical constraints for thermal rise and lubrication regime planning.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。