小計(1 件)*
TWD15,664.00
(不含稅)
TWD16,447.20
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月10日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD15,664.00 |
* 參考價格
- RS庫存編號:
- 207-8455
- 製造零件編號:
- 22219 E
- 製造商:
- SKF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 43mm | |
| Bore Type | Tappered | |
| Roller Material | Steel | |
| Series | 22219 E | |
| Outside Diameter | 170mm | |
| Internal Clearance | C3 | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Static Load Rating | 450kN | |
| Dynamic Load Rating | 393kN | |
| Limiting Speed | 4800rpm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 43mm | ||
Bore Type Tappered | ||
Roller Material Steel | ||
Series 22219 E | ||
Outside Diameter 170mm | ||
Internal Clearance C3 | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Static Load Rating 450kN | ||
Dynamic Load Rating 393kN | ||
Limiting Speed 4800rpm | ||
Standards/Approvals No | ||
SKF Spherical Roller Bearing, 95mm Inside Diameter, 170mm Outside Diameter - 22219 E
This spherical roller bearing is designed for robust performance and longevity in various applications. With an inner diameter of 95mm and an outer diameter of 170mm, it offers a race width of 43mm and accommodates dynamic loads efficiently. This bearing is expertly crafted to ensure reliability in mechanical systems requiring high load-bearing capabilities.
Features & Benefits
• Designed for high load capacity and durability
• 393kN dynamic load rating ensures reliable performance
• Spherical bore type for easy mounting and alignment
• Sheet metal cage material enhances strength and stability
• Operates effectively at reference speeds of up to 3600r/min
• Fatigue limit load of 45.5kN enhances lifespan
Applications
• Used in heavy machinery for reliable operation
• Suitable for industrial automation and electrical equipment
• Utilised in mechanical systems requiring high durability
• Employed in rotating that demand precision
How does the dynamic load rating impact performance in heavy-duty applications?
The dynamic load rating of 393kN allows for safe operation under high-stress conditions, ensuring that the bearing can support substantial loads without failure, which is crucial in heavy-duty applications.
What maintenance practices help extend the lifespan of this bearing?
Regular inspection and proper lubrication are essential to maintain optimal performance. Ensuring that the bearing is free from contaminants and using appropriate grease can significantly prolong its operational life.
What factors should be considered when mounting this bearing?
When mounting, it is important to ensure proper alignment and fit to avoid undue stress. The bearing should also be securely fitted to its housing to prevent vibration and potential damage during operation.
相關連結
- SKF 22219 E/C3 Tappered 95 mm ID Roller Bearing, 170 mm OD
- SKF 22219 EK Tapered 95 mm ID Roller Bearing, 170 mm OD
- SKF 22219 EK/C3 Tapered 95 mm ID Roller Bearing, 170 mm OD
- SKF 21316 E Tappered 80 mm ID Roller Bearing, 170 mm OD
- SKF 22316 E Tappered 80 mm ID Roller Bearing, 170 mm OD
- SKF 22319 E Tappered 95 mm ID Roller Bearing, 200 mm OD
- SKF 21316 E/C3 Tappered 80 mm ID Roller Bearing, 170 mm OD
- SKF 22316 E/C3 Tappered 80 mm ID Roller Bearing, 170 mm OD