SKF NU 308 ECP/C3 40 mm ID Roller Bearing, 90 mm OD
- RS庫存編號:
- 195-9679
- 製造零件編號:
- NU 308 ECP/C3
- 製造商:
- SKF
享受批量購買折扣
額外添加13件可節省3%
查看批量定價選項小計(1 件)*
TWD2,559.00
(不含稅)
TWD2,686.95
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 12 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 12 | TWD2,559.00 | - |
| 13 - 24 | TWD2,457.00 | 3% |
| 25 + | TWD2,404.00 | 6% |
* 參考價格
- RS庫存編號:
- 195-9679
- 製造零件編號:
- NU 308 ECP/C3
- 製造商:
- SKF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Parallel | |
| Cage Material | Non-Metallic | |
| Dynamic Load Rating | 93kN | |
| Series | NU 308 ECP | |
| Number of Rows | 1 | |
| Static Load Rating | 78kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Limiting Speed | 9500rpm | |
| Outside Diameter | 90mm | |
| 選取全部 | ||
|---|---|---|
品牌 SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Parallel | ||
Cage Material Non-Metallic | ||
Dynamic Load Rating 93kN | ||
Series NU 308 ECP | ||
Number of Rows 1 | ||
Static Load Rating 78kN | ||
End Type Open | ||
Standards/Approvals No | ||
Limiting Speed 9500rpm | ||
Outside Diameter 90mm | ||
豁免
- COO (Country of Origin):
- DE
SKF Cylindrical Roller Bearing, 40mm Inside Diameter, 90mm Outside Diameter - NU 308 ECP/C3
This cylindrical roller bearing is designed for high performance in various applications. With an inside diameter of 40mm and an outside diameter of 90mm, it is built to support radial loads effectively. This model is equipped with a non-metallic cage, offering advantages in weight and operational stability. Ideal for high-speed use with various automation and mechanical applications, it stands as a robust choice for industrial bearing solutions.
Features & Benefits
• Maximum reference speed of 8000 r/min for high-speed performance
• Limiting speed up to 9500 r/min for versatile usage
• Non-metallic cage reduces friction and wear during operation
• Fatigue limit load of 10.2kN improves durability and lifespan
Applications
• Used in automation machinery for improved efficiency
• Utilised in electrical motors for stabilised operational performance
• Ideal for mechanical systems requiring high-speed rotation
• Compatible with angle ring HJ 308 EC for enhanced assembly
What load capacities can be expected from this bearing?
The dynamic load rating of 93kN allows for substantial load handling, while the static load rating of 78kN ensures it can manage heavy static loads without failure.
Which design features contribute to its operational efficiency?
The non-metallic cage provides reduced weight, resulting in lower friction and better performance under high-speed conditions, facilitating smoother operation and longer bearing life.
What factors should be considered when integrating this bearing into existing systems?
Consider the load requirements and speed ratings that align with existing machinery specifications. Additionally, ensure compatibility with associated products like angle rings for optimal performance.
How does its construction affect its longevity?
The non-metallic cage not only minimises friction but also enhances the bearing's ability to withstand fatigue, contributing to its overall durability and longevity in demanding applications.
相關連結
- SKF NU 308 ECP 40 mm ID Roller Bearing, 90 mm OD
- SKF NU 308 ECJ/C3 40 mm ID Roller Bearing, 90 mm OD
- SKF NJ 308 ECP/C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 318 ECP/C3 90 mm ID Roller Bearing, 190 mm OD
- SKF NU 218 ECP/C3 90 mm ID Roller Bearing, 160 mm OD
- SKF NU 308 ECM/C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 210 ECP/C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 2308 ECP/C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD