Timken 32209 Taper 45 mm ID Metric Roller Bearing, 85 mm OD
- RS庫存編號:
- 193-1025
- 製造零件編號:
- 32209
- 製造商:
- Timken
享受批量購買折扣
額外添加13件可節省2%
查看批量定價選項小計(1 件)*
TWD1,263.00
(不含稅)
TWD1,326.15
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 1 件從 2026年12月07日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 12 | TWD1,263.00 | - |
| 13 - 24 | TWD1,229.00 | 2% |
| 25 + | TWD1,213.00 | 3% |
* 參考價格
- RS庫存編號:
- 193-1025
- 製造零件編號:
- 32209
- 製造商:
- Timken
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Timken | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 45mm | |
| Bore Type | Tapered | |
| Outside Diameter | 85mm | |
| End Type | Shielded | |
| Bearing Dynamic Load Rating | 104kN | |
| Standards/Approvals | No | |
| Static Load Rating | 98.7kN | |
| Cup Width | 19mm | |
| Number of Rows | 1 | |
| Cone Width | 24.75mm | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Taper | |
| 選取全部 | ||
|---|---|---|
品牌 Timken | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 45mm | ||
Bore Type Tapered | ||
Outside Diameter 85mm | ||
End Type Shielded | ||
Bearing Dynamic Load Rating 104kN | ||
Standards/Approvals No | ||
Static Load Rating 98.7kN | ||
Cup Width 19mm | ||
Number of Rows 1 | ||
Cone Width 24.75mm | ||
Limiting Speed 8000rpm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- FR
Timken tapered roller bearing components are precisely designed to manage both axial and radial loads.
Metric tapered roller bearing matched assemblies consist of two single-row bearings (type TS) with individually matched spacers that are set at the factory to pre-determined dimensions and tolerances.
The standard outer ring spacer is designed with lubricationholes to allow for lubricant flow into both bearing rows.
Matched bearing assemblies are supplied ready-to-fit into customer applications, with a unique serial number marked on spacers and bearing components for easy identification.
• Pre-set clearance simplifies mounting
• Higher productivity and greater uptime through precise setting
• High axial and radial load carrying capacity
• Axial loads accommodated in both directions
相關連結
- Timken 30209 Taper 45 mm ID Metric Roller Bearing, 85 mm OD
- SKF 32209 Taper 45 mm ID Roller Bearing, 85 mm OD
- FAG 32209-A Taper 45 mm ID Roller Bearing, 85 mm OD
- RS PRO 32209 Taper 45 mm ID Roller Bearing, 85 mm OD
- NTN 4T-32209 Taper Roller 45 mm ID Needle Roller Thrust Bearing, 85 mm OD
- Timken 32009X Taper 45 mm ID Metric Roller Bearing, 75 mm OD
- Timken 30309 Taper 45 mm ID Metric Roller Bearing, 100 mm OD
- RS PRO 30209 Taper 45 mm ID Metric Roller Bearing, 85 mm OD