享受批量購買折扣
額外添加13件可節省TWD2,535.00
查看批量定價選項小計(1 件)*
TWD4,899.00
(不含稅)
TWD5,143.95
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 12 | TWD4,899.00 | - |
| 13 - 24 | TWD4,704.00 | TWD2,535.00 |
| 25 + | TWD4,606.00 | TWD7,325.00 |
* 參考價格
- RS庫存編號:
- 174-1216
- 製造零件編號:
- NKIB5908-XL
- 製造商:
- INA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 30mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Steel | |
| Limiting Speed | 9600rpm | |
| Standards/Approvals | No | |
| Outside Diameter | 62mm | |
| Dynamic Load Rating | 9200N | |
| End Type | Open | |
| Static Load Rating | 67000N | |
| Number of Rows | 2 | |
| Bearing Type | Needle | |
| 選取全部 | ||
|---|---|---|
品牌 INA | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 30mm | ||
Bore Type Parallel | ||
Cage Material Sheet Steel | ||
Limiting Speed 9600rpm | ||
Standards/Approvals No | ||
Outside Diameter 62mm | ||
Dynamic Load Rating 9200N | ||
End Type Open | ||
Static Load Rating 67000N | ||
Number of Rows 2 | ||
Bearing Type Needle | ||
These series comprise radial needle roller bearings and a rolling bearing component capable of supporting axial loads. They can support high radial forces as well as axial forces in one direction, while NKIB can support axial forces from both directions, and are used as locating or semi-locating bearings.
Needle roller/axial deep groove ball bearings
Lubrication
Needle roller/ axial cylindrical roller bearings
Lubrication
Needle roller/ angular contact ball bearings
For alternating axial forces
Lubrication
Operating temperature
Cages
Suffixes
相關連結
- INA PNA40/62-XL 40 mm ID Roller Bearing Aligning Needle Roller, 62 mm OD
- INA NA4908-XL 40 mm ID Roller Bearing Needle, 62 mm OD
- INA NA4908-2RSR-XL 40 mm ID Roller Bearing Needle, 62 mm OD
- INA NA6908-ZW-XL 40 mm ID Roller Bearing Needle, 62 mm OD
- INA NKXR50-XL 50 mm ID Roller Bearing Axial Cylindrical Roller 62 mm OD
- INA NKX50-Z-XL 50 mm ID Roller Bearing Needle, 62 mm OD
- INA RNA6908-ZW-XL 48 mm ID Roller Bearing Needle, 62 mm OD
- INA NKXR50-Z-XL Needle 50 mm ID Roller Bearing, 62 mm OD