享受批量購買折扣
額外添加13件可節省TWD143.00
查看批量定價選項小計(1 件)*
TWD334.00
(不含稅)
TWD350.70
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 1 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 12 | TWD334.00 | - |
| 13 - 64 | TWD323.00 | TWD143.00 |
| 65 + | TWD267.00 | TWD4,355.00 |
* 參考價格
- RS庫存編號:
- 146-9285
- 製造零件編號:
- 32207
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 35mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Standards/Approvals | No | |
| Static Load Rating | 780kN | |
| Number of Rows | 1 | |
| Cone Width | 24.25mm | |
| Limiting Speed | 9500rpm | |
| Outside Diameter | 72mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 81.2kN | |
| Bearing Type | Taper | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 35mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Standards/Approvals No | ||
Static Load Rating 780kN | ||
Number of Rows 1 | ||
Cone Width 24.25mm | ||
Limiting Speed 9500rpm | ||
Outside Diameter 72mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 81.2kN | ||
Bearing Type Taper | ||
豁免
- COO (Country of Origin):
- CN
The series designations in accordance with
ISO 355 consist of a digit and two letters.
The digit represents the contact angle. The two letters represent the diameter and width series, respectively.
This is followed by a three-digit bore diameter d [mm].
The basic designations of SKF tapered roller bearings start with the letter T, e.g.T2ED 045.
相關連結
- Timken 32207 Taper 35 mm ID Metric Roller Bearing, 72 mm OD
- SKF 32207 Taper 35 mm ID Roller Bearing, 72 mm OD
- FAG 32207-XL Taper 35 mm ID Roller Bearing, 72 mm OD
- RS PRO 32207 Taper 35 mm ID Roller Bearing, 72 mm OD
- NTN 4T-32207 Taper Roller 35 mm ID Needle Roller Thrust Bearing, 72 mm OD
- Timken 30207 Taper 35 mm ID Metric Roller Bearing, 72 mm OD
- Timken 33207 Taper 35 mm ID Metric Roller Bearing, 72 mm OD
- RS PRO 30207 Taper 35 mm ID Metric Roller Bearing, 72 mm OD