Timken M86647/M86610 Taper 28.57 mm ID Roller Bearing, 64.29 mm OD
- RS庫存編號:
- 134-7469
- 製造零件編號:
- M86647/M86610
- 製造商:
- Timken
可享批量折扣
查看批量定價選項小計(1 件)*
TWD1,982.00
(不含稅)
TWD2,081.10
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | TWD1,982.00 |
| 5 - 9 | TWD1,921.00 |
| 10 + | TWD1,864.00 |
* 參考價格
- RS庫存編號:
- 134-7469
- 製造零件編號:
- M86647/M86610
- 製造商:
- Timken
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 28.57mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Standards/Approvals | No | |
| Outside Diameter | 64.29mm | |
| Bearing Dynamic Load Rating | 60.2kN | |
| Static Load Rating | 71.7kN | |
| Cone Width | 16.67mm | |
| Bearing Type | Taper | |
| 選取全部 | ||
|---|---|---|
品牌 Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 28.57mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Standards/Approvals No | ||
Outside Diameter 64.29mm | ||
Bearing Dynamic Load Rating 60.2kN | ||
Static Load Rating 71.7kN | ||
Cone Width 16.67mm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
相關連結
- NTN 4T-M86647/M86610 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 64.29 mm OD
- Timken M86649/M86610 Taper 30.16 mm ID Roller Bearing, 64.29 mm OD
- NTN 4T-M86647 Tapered Roller 28.57 mm ID Tapered Roller Bearing, 64.29 mm OD
- Timken 02474/02420 Taper 28.57 mm ID Roller Bearing, 68.26 mm OD
- Timken 15112/15250X Taper 28.57 mm ID Roller Bearing, 63.5 mm OD
- Timken 15590/15520 Taper 28.57 mm ID Roller Bearing, 57.15 mm OD
- Timken 1988/1922 Taper 28.57 mm ID Roller Bearing, 57.15 mm OD
- Timken 02872/02820 Taper 28.57 mm ID Roller Bearing, 73.02 mm OD