可享批量折扣
查看批量定價選項小計(1 件)*
TWD1,463.00
(不含稅)
TWD1,536.15
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年11月23日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 5 | TWD1,463.00 |
| 6 - 11 | TWD1,410.00 |
| 12 + | TWD1,346.00 |
* 參考價格
- RS庫存編號:
- 513-755
- 製造零件編號:
- 81105 TN
- 製造商:
- SKF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 11mm | |
| Bore Type | Parallel | |
| Cage Material | Reinforced Nylon | |
| Dynamic Load Rating | 25kN | |
| Outside Diameter | 42mm | |
| Static Load Rating | 70kN | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Thrust | |
| 選取全部 | ||
|---|---|---|
品牌 SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 11mm | ||
Bore Type Parallel | ||
Cage Material Reinforced Nylon | ||
Dynamic Load Rating 25kN | ||
Outside Diameter 42mm | ||
Static Load Rating 70kN | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Limiting Speed 6300rpm | ||
Bearing Type Thrust | ||
豁免
SKF Cylindrical Roller Thrust Bearing, 25mm Inside Diameter, 42mm Outside Diameter - 81105TN
This cylindrical roller thrust bearing is engineered for efficient operation in various mechanical systems. With an inside diameter of 25mm and an outside diameter of 42mm, it features a robust design tailored for axial load applications. Utilising a non-metallic cage, this bearing provides durability while maintaining performance under static loads of up to 69.5kN.
Features & Benefits
• Designed for optimal performance at 3200 r/min reference speed
• Non-metallic cage ensures reduced friction and longevity
• Fatigue limit load of 6.8 kN enhances reliability under continuous stress
• Efficiently handles high-speed applications up to 6300 r/min
• Compact 11mm race width maximises space efficiency
Applications
• Used with various machinery in the automation industry
• Ideal for mechanical systems requiring axial load support
• Suitable for commercial necessitating precise load distribution
• Incorporated in rotating assemblies for electronic devices
• Effective in across the electrical engineering sector
What are the static and dynamic load ratings for this bearing?
The static load rating is 69.5 kN, while the dynamic load rating is 25 kN. These ratings indicate the maximum loads the bearing can support without suffering damage during operation.
How does the non-metallic cage contribute to bearing performance?
The non-metallic cage reduces friction and wear, resulting in lower heat generation during operation, which enhances the overall lifespan of the bearing.
What are the implications of operating at limiting speeds of 6300 r/min?
Operating at limiting speeds of 6300 r/min allows for high-performance applications. It ensures the bearing can effectively manage reduced wear while achieving optimal operational efficiency at elevated speeds.
In what settings is this type of bearing preferred over thrust ball bearings?
Cylindrical roller thrust bearings are preferred in applications where high axial loads and speeds are present. Their design allows for better load distribution compared to thrust ball bearings, making them suitable for rigorous mechanical environments.
相關連結
- SKF Bearing Housing Washer Roller Bearing Housing Locating Washer For Use With Needle Roller Thrust Bearings, GS 81105
- INA 81105-TV 25 mm ID Roller Bearing, 42 mm OD
- SKF 81112 TN Thrust 60 mm ID Roller Bearing, 85 mm OD
- SKF 81104 TN Thrust 20 mm ID Roller Bearing, 35 mm OD
- SKF 81115 TN Thrust 75 mm ID Roller Bearing, 100 mm OD
- SKF 81120 TN Thrust 100 mm ID Roller Bearing, 135 mm OD
- SKF 81110 TN Thrust 50 mm ID Roller Bearing, 70 mm OD
- SKF 81106 TN Thrust 30 mm ID Roller Bearing, 47 mm OD