SKF 22210 E Parallel 50 mm ID Roller Bearing, 90 mm OD

享受批量購買折扣

額外添加6件可節省TWD840.00

查看批量定價選項

小計(1 件)*

TWD3,500.00

(不含稅)

TWD3,675.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 5TWD3,500.00-
6 - 11TWD3,360.00TWD840.00
12 +TWD3,219.00TWD3,372.00

* 參考價格

RS庫存編號:
506-173
製造零件編號:
22210 E
製造商:
SKF
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SKF

Product Type

Roller Bearing

Inside Diameter

50mm

Race Width

23mm

Bore Type

Parallel

Cage Material

Steel

Standards/Approvals

No

Outside Diameter

90mm

Static Load Rating

108kN

Number of Rows

2

Limiting Speed

9500rpm

End Type

Open

Dynamic Load Rating

104kN

豁免

COO (Country of Origin):
GB

SKF Roller Bearing, Spherical Bearing Type, 50mm ID, 90mm OD, 23mm Race Width - 22210E


Are your bearings struggling under the weight of demanding applications? Get things back on track with this roller bearing from SKF. The self-aligning unit takes shaft deflections in its stride to ensure your equipment runs smoothly. As the hardwearing sheet metal cage withstands abrasion and mechanical stress, it's a match for heavy-duty jobs. A handy lubrication feature means you can quickly add grease to this roller bearing to maintain its slick performance, while integral seals prevent friction by keeping lubricant in and contaminants out.

Features & Benefits


• Can be used with fasteners so it's handy for modular systems

• 108kN static load and 104kN dynamic load ratings for use with demanding applications

• Handles both radial and axial loads, so it's versatile

• A high fatigue limit load of 11.8kN ensures reliability under mechanical stress

• Non-separable so it's quick and simple to install by hand

Applications


• Textile industry

• Paper and pulp mills

• Automated assembly lines

• Packaging equipment

How much does this component weigh?


This bearing weighs in at just 62g, so it keeps your system free from strain.

What limiting speed does this unit have?


Its limiting speed is 9,500r/min, which means it's ideal for fast-paced tasks.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。