NTN 22209EAW33 Cylindrical 45 mm ID Spherical Bearing, 85 mm OD
- RS庫存編號:
- 453-618
- 製造零件編號:
- 22209EAW33
- 製造商:
- NTN
小計(1 件)*
TWD3,538.00
(不含稅)
TWD3,714.90
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,538.00 |
* 參考價格
- RS庫存編號:
- 453-618
- 製造零件編號:
- 22209EAW33
- 製造商:
- NTN
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | NTN | |
| Product Type | Spherical Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Dynamic Load Rating | 121kN | |
| Internal Clearance | CN | |
| Outside Diameter | 85mm | |
| Static Load Rating | 113kN | |
| Limiting Speed | 9800rpm | |
| Number of Rows | 2 | |
| Standards/Approvals | RoHS | |
| Series | 22209EAW33 | |
| Race Type | Spherical | |
| 選取全部 | ||
|---|---|---|
品牌 NTN | ||
Product Type Spherical Bearing | ||
Inside Diameter 45mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Dynamic Load Rating 121kN | ||
Internal Clearance CN | ||
Outside Diameter 85mm | ||
Static Load Rating 113kN | ||
Limiting Speed 9800rpm | ||
Number of Rows 2 | ||
Standards/Approvals RoHS | ||
Series 22209EAW33 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing withstands significant loads and misalignments. This type of roller bearing is well adapted to harsh operating conditions such as impacts or vibrations in crushers, vibrating screens, and heavy handling equipment. With the ULTAGE design, NTN offers, as standard, unsurpassed endurance and longevity.
High load bearing
Cylindrical bore
Pressed steel cage
相關連結
- NTN 22209EAW33C3 Cylindrical 45 mm ID Spherical Bearing, 85 mm OD
- NTN 22209EAKW33 Cylindrical 45 mm ID Spherical Bearing, 85 mm OD
- NTN 22209EAKW33C3 Cylindrical 45 mm ID Spherical Bearing, 85 mm OD
- NTN 22209EMW33C3 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- NTN 22209EMW33 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- NTN 22217EAKW33C3 Cylindrical 85 mm ID Spherical Bearing, 150 mm OD
- NTN 22217EAW33C3 Cylindrical 85 mm ID Spherical Bearing, 150 mm OD
- NTN 22217EAW33 Cylindrical 85 mm ID Spherical Bearing, 150 mm OD