NTN AXK1130 156 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 190 mm OD

小計(1 件)*

TWD4,523.00

(不含稅)

TWD4,749.15

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD4,523.00

* 參考價格

RS庫存編號:
453-560
製造零件編號:
AXK1130
製造商:
NTN
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

NTN

Product Type

Needle Roller Thrust Bearing

Inside Diameter

156mm

Race Width

5mm

Roller Material

Steel

Maximum Speed - Grease

350rpm

Maximum Speed - Oil

1400rpm

Series

AXK1130

Standards/Approvals

RoHS

Dynamic Load Rating

149kN

Outside Diameter

190mm

Static Load Rating

1020kN

Number of Rows

1

Race Type

Thrust

Bearing Type

Thrust Needle Roller

COO (Country of Origin):
JP
The NTN Thrust Needle Roller Bearing Cage holds and guides the needle rollers in the bearing assembly. It ensures even load distribution and smooth rotation while preventing roller skewing. This cage is designed for high strength and durability in demanding axial load applications.

Steel 100Cr6 rolling element material

Durable construction

Smooth rotation and even load distribution under heavy axial loads

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。