RS PRO 22213-EK-C3-W33 Tapered 65 mm ID Roller Bearing, 120 mm OD
- RS庫存編號:
- 186-223
- 製造零件編號:
- 22213-EK-C3-W33
- 製造商:
- RS PRO
小計(1 件)*
TWD5,315.00
(不含稅)
TWD5,580.75
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD5,315.00 |
* 參考價格
- RS庫存編號:
- 186-223
- 製造零件編號:
- 22213-EK-C3-W33
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 31mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Dynamic Load Rating | 182kN | |
| End Type | Open | |
| Bearing Material | Steel | |
| Static Load Rating | 224kN | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 120mm | |
| Limiting Speed | 4300rpm | |
| Series | RS PRO | |
| Internal Clearance | C3 | |
| Number of Rows | 2 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 31mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Roller Material Steel | ||
Dynamic Load Rating 182kN | ||
End Type Open | ||
Bearing Material Steel | ||
Static Load Rating 224kN | ||
Standards/Approvals RoHS | ||
Outside Diameter 120mm | ||
Limiting Speed 4300rpm | ||
Series RS PRO | ||
Internal Clearance C3 | ||
Number of Rows 2 | ||
- COO (Country of Origin):
- AT
RS PRO Spherical Roller Bearings - Open End Type
Experience the ultimate in versatility with RS PRO open-end spherical roller bearings. These bearings are engineered to provide dual-directional movement, making them perfect for a wide range of applications. Their primary function is to dramatically reduce friction between components while accommodating misalignment with ease.;These spherical roller bearings are renowned for their exceptional service life and unmatched reliability. They excel at minimising friction, noise, and vibration during operation, ensuring smooth and quiet performance.
Why Would You Choose These Bearings?
Ideal for applications prone to misalignment or shaft deflection, these bearings can handle the bending of the shaft under specific circumstances, such as axial loads. They are designed to tolerate misalignment between the shaft and housing effortlessly. With their outstanding load-carrying capacity for radial and combination loads in one direction, thanks to the numerous spherical rollers, these bearings are a powerhouse in any setup
Features and Benefits
Applications
相關連結
- SKF 22213 EK/C3 Tapered 65 mm ID Roller Bearing, 120 mm OD
- SKF 22213 EK Tapered 65 mm ID Roller Bearing, 120 mm OD
- FAG 22213-E1-XL-K-C3 Tapered 65 mm ID Roller Bearing, 120 mm OD
- SKF 22213 E/C3 Parallel 65 mm ID Roller Bearing, 120 mm OD
- FAG 22213-E1-XL-K Tapered 65 mm ID Roller Bearing, 120 mm OD
- FAG 22213-E1-XL-C3 Parallel 65 mm ID Roller Bearing, 120 mm OD
- SKF 22313 EK/C3 Tapered 65 mm ID Roller Bearing, 140 mm OD
- SKF 22224 EK/C3 Tapered 120 mm ID Roller Bearing, 215 mm OD