RS PRO 22207-E-W33 Parallel 35 mm ID Roller Bearing, 72 mm OD
- RS庫存編號:
- 186-213
- 製造零件編號:
- 22207-E-W33
- 製造商:
- RS PRO
小計(1 件)*
TWD2,983.00
(不含稅)
TWD3,132.15
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月14日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,983.00 |
* 參考價格
- RS庫存編號:
- 186-213
- 製造零件編號:
- 22207-E-W33
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 23mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Internal Clearance | Normal (Cn) | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 72mm | |
| Dynamic Load Rating | 81kN | |
| Number of Rows | 2 | |
| Series | RS PRO | |
| Static Load Rating | 92kN | |
| End Type | Open | |
| Limiting Speed | 12000rpm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 23mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Internal Clearance Normal (Cn) | ||
Standards/Approvals RoHS | ||
Outside Diameter 72mm | ||
Dynamic Load Rating 81kN | ||
Number of Rows 2 | ||
Series RS PRO | ||
Static Load Rating 92kN | ||
End Type Open | ||
Limiting Speed 12000rpm | ||
- COO (Country of Origin):
- AT
RS PRO Spherical Roller Bearings - Open End Type
Experience the ultimate in versatility with RS PRO open-end spherical roller bearings. These bearings are engineered to provide dual-directional movement, making them perfect for a wide range of applications. Their primary function is to dramatically reduce friction between components while accommodating misalignment with ease.;These spherical roller bearings are renowned for their exceptional service life and unmatched reliability. They excel at minimising friction, noise, and vibration during operation, ensuring smooth and quiet performance.
Why Would You Choose These Bearings?
Ideal for applications prone to misalignment or shaft deflection, these bearings can handle the bending of the shaft under specific circumstances, such as axial loads. They are designed to tolerate misalignment between the shaft and housing effortlessly. With their outstanding load-carrying capacity for radial and combination loads in one direction, thanks to the numerous spherical rollers, these bearings are a powerhouse in any setup
Features and Benefits
Applications
相關連結
- SKF 22207 E Parallel 35 mm ID Spherical Roller Bearing, 72 mm OD
- SKF 22207 E/C3 Parallel 35 mm ID Roller Bearing, 72 mm OD
- FAG 22207-E1-XL-C3 Parallel 35 mm ID Roller Bearing, 72 mm OD
- SKF 22207 EK Tapered 35 mm ID Roller Bearing, 72 mm OD
- SKF 22207 EK/C3 Tapered 35 mm ID Roller Bearing, 72 mm OD
- FAG 22207-E1-XL-K-C3 Tapered 35 mm ID Roller Bearing, 72 mm OD
- RS PRO 22205-E-W33 Parallel 25 mm ID Roller Bearing, 52 mm OD
- RS PRO 22208-E-W33 Parallel 40 mm ID Roller Bearing, 80 mm OD